|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Capacitance
| Voltage Rating
| ESR
| Tolerance
| Operating Temperature Range
| Case Code - in
| Case Code - mm
| Height
| Mfr Case Code
| Series
| Product
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 1500uF 20%
|
Data Sheet
| 2,700 In Stock
|
|
|
| 1500 uF
| 6.3 V
| 55 mOhms
| 20 %
| - 55 C to + 105 C
| 2824
| 7260
| 2 mm
| H Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 330uF 20% ESR=10
|
Data Sheet
| 17,863 In Stock
|
|
|
| 330 uF
| 6.3 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 3.1 mm
| D Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 100uF 20% ESR=40
| Page 1,101
Data Sheet
Product Info.
| 19,807 In Stock
|
|
|
| 100 uF
| 6.3 V
| 40 mOhms
| 20 %
| - 55 C to + 105 C
| 1411
| 3528
| 2.1 mm
| B Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10V 220uF 20% 'D"
| Page 1,101
Data Sheet
Product Info.
| 11,281 In Stock
|
|
|
| 220 uF
| 10 V
| 18 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 3.1 mm
| D Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 100uF 20% ESR=15
| Page 1,101
Data Sheet
| 1,564 In Stock
|
|
|
| 100 uF
| 6.3 V
| 15 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 150uF
|
Data Sheet
| 1,820 In Stock
|
|
|
| 150 uF
| 6.3 V
| 70 mOhms
| 20 %
| - 55 C to + 105 C
| 1411
| 6032
| 1.5 mm
| M Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volt 10uF ESR=80
|
Data Sheet
Product Info.
| 12,985 In Stock
|
|
|
| 10 uF
| 10 V
| 80 mOhms
| 20 %
| - 55 C to + 105 C
| 1206
| 3216
| 1.8 mm
| A Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 330uF 10V ESR=25
| Page 1,101
Data Sheet
Product Info.
| 1,050 In Stock
|
|
|
| 330 uF
| 10 V
| 25 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 4.3 mm
| X Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 470uF
|
Data Sheet
| 771 In Stock
|
|
|
| 470 uF
| 6.3 V
| 55 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3 volts 330uF 20% Case D ESR=9
| Page 1,101
Data Sheet
Product Info.
| 2,445 In Stock
|
|
|
| 330 uF
| 6.3 V
| 9 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 3.1 mm
| D Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 330uF 2.5V ESR=25
|
Data Sheet
Product Info.
| 5,778 In Stock
|
|
|
| 330 uF
| 2.5 V
| 25 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 330uF 20% ESR=45
| Page 1,101
Data Sheet
Product Info.
| 3,400 In Stock
|
|
|
| 330 uF
| 6.3 V
| 45 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 3.1 mm
| D Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 8volts 150uF 20% ESR=40
| Page 1,101
Data Sheet
| 1,670 In Stock
|
|
|
| 150 uF
| 8 V
| 40 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 680uF 2.5V ESR=15
| Page 1,101
Data Sheet
Product Info.
| 1,637 In Stock
|
|
|
| 680 uF
| 2.5 V
| 15 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 3.1 mm
| D Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 330uF 20% ESR=25
|
Data Sheet
Product Info.
| 3,707 In Stock
|
|
|
| 330 uF
| 6.3 V
| 25 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 220uF 6.3 Volts 20% ESR = 35
| Page 1,101
Data Sheet
| 2,976 In Stock
|
|
|
| 220 uF
| 6.3 V
| 35 mOhms
| 20 %
| - 55 C to + 105 C
| 1411
| 3528
| 2.1 mm
| B Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 20volts 22uF 20% ESR=45
|
Data Sheet
| 1,326 In Stock
|
|
|
| 22 uF
| 20 V
| 45 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 330uF 20%
|
Data Sheet
| 1,617 In Stock
|
|
|
| 330 uF
| 6.3 V
| 15 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 100uF 20% ESR=7
|
Data Sheet
| 3,548 In Stock
|
|
|
| 100 uF
| 6.3 V
| 7 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 150uF 20% ESR=200
| Page 1,101
Data Sheet
| 2,000 In Stock
|
|
|
| 150 uF
| 6.3 V
| 200 mOhms
| 20 %
| - 55 C to + 105 C
| 1411
| 6032
| 1.5 mm
| M Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 2.5volts 470uF 20% ESR=7
| Page 1,101
Data Sheet
| 1,050 In Stock
|
|
|
| 470 uF
| 2.5 V
| 7 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 22uF 20% ESR=80
| Page 1,101
Data Sheet
| 14,194 In Stock
|
|
|
| 22 uF
| 10 V
| 80 mOhms
| 20 %
| - 55 C to + 105 C
| 1206
| 3216
| 1.8 mm
| A Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR=40
| Page 1,101
Data Sheet
Product Info.
| 933 In Stock
|
|
|
| 470 uF
| 6.3 V
| 40 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 4.3 mm
| X Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volt 47.0uF 20% Vcase ESR=70
| Page 1,101
Data Sheet
Product Info.
| 4,089 In Stock
|
|
|
| 47 uF
| 16 V
| 70 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
| 1.9 mm
| V Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 47uF 20% ESR=70
| Page 1,101
Data Sheet
| 4,124 In Stock
|
|
|
| 47 uF
| 10 V
| 70 mOhms
| 20 %
| - 55 C to + 105 C
| 1411
| 3528
| 2.1 mm
| B Case
| T520
| Tantalum Organic Polymer Low ESR
| Reel
|