JAE HD High Speed Connectors
JAE HD Series connectors have been recently developed for notebook PC LCD interface applications. The HD Series 0.5mm, board-to-cable connector with high-speed transmission is compatible with LVDS transmission and LED backlight as standardized in the VESA® 16:9 Wide Notebook Panel Standard, and are licensed products for the Dai-ichi Seiko Co., Ltd. (I-PEX) CABLINE®-VS. Applications include Notebook PC and LCD panel for tablet PC.
JAE FI-X Series Connectors
JAE FI-X Series slimline connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. FI-X Series Connectors offer both high-speed differential transmission and high-level impedance matching (90 to 100Ω). These connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. JAE FI-X Series Connectors enable stable grounding to the PCB using a FPC relay, and are compatible with FPC and cable by common use of board header.
JAE's FI-X Series Connector product line has been expanded to
include the FI-X30HL-B Plug for the FI-X 30P notebook-PC LCD interface
standard connector. JAE developed FI-X30HL-B as a crimp-type plug with
improved lock operability and a lengthened holding area. RoHS compliant
and halogen-free, this VESA standard connector is compatible with LVDS
and DisplayPort transmission.
View the FI-X30HL-B Plug
JAE FI-X30HL-B Plug - EXPANSION
JAE's FI-X Series Connector product line has been expanded to include the FI-X30HL-B Plug for the FI-X 30P notebook-PC LCD interface standard connector. JAE developed FI-X30HL-B as a crimp-type plug with improved lock operability and a lengthened holding area. RoHS compliant and halogen-free, this VESA standard connector is compatible with LVDS and DisplayPort transmission.
JAE FI-X Series slimline connectors are designed to meet the
demand for high-speed differential transmission rates in compact
notebook PCs. FI-X Series Connectors offer high-speed differential
transmission and high-level impedance matching (90 to 100Ω). These
connectors feature a 1.5mm connector height, 1mm above the PCB height,
and 1mm contact pitch with impedance matching. JAE FI-X Series
Connectors enable stable grounding to the PCB using a FPC relay, and are
compatible with FPC and cable by common use of board header.
View all FI-X Series Connectors
JAE JF08 FFC Harnesses - EXPANSION
JAE expanded the JF08 product line to include FFC Harnesses with 41 and 51 conductors in 20 cm and 35 cm lengths.
JAE JF08 Series FFC Connectors are designed to meet the growing
need for high-speed, high-capacity differential
transmission in devices as they achieve higher performance standards.
JF08 Series FFC Connectors provide excellent electrical
performance, mechanical reliability, and durability. Robust guide posts
allow for blind mating and mechanical latches ensure
the connectors do not become unmated under vibration and shock. JF08 FFC
Harnesses feature a ground layer throughout the entire length of the
harness to control noise. EMI control is achieved with a shield layer on
the FFC and metal shell on the connector. The JF08 Series is
well-suited for carrying high-speed serial transmission such as LVDS and
PCI-Express, and is ideally suited for the next generation high-speed
interface V-by-One®HS.
View the JAE JF08 FFC Connectors
JAE JF08 FFC Harnesses
JAE JF08 Series FFC Connectors are designed to meet the growing need for high-speed, high-capacity differential
transmission in devices as they achieve higher performance standards. JF08 Series FFC Connectors provide excellent electrical
performance, mechanical reliability, and durability. Robust guide posts
allow for blind mating and mechanical latches ensure
the connectors do not become unmated under vibration and shock. JF08 FFC
Harnesses feature a ground layer throughout the entire length of the
harness to control noise. EMI control is achieved with a shield layer on the FFC and metal shell on the connector. The JF08 Series is well-suited for carrying high-speed serial transmission such as LVDS and PCI-Express, and is ideally suited for the next generation high-speed interface V-by-One®HS.
JAE expanded the JF08 product line to include FFC Cable Assemblies with 41 and 51 conductors in 20 cm and 35 cm lengths.
View the JAE JF08 FFC Harnesses
JAE ES5 Series Board to Cable Connectors
JAE ES5 Series Board to Cable Connectors are compact, low-profile
connectors with a detachable locking structure. The non-insulated ES5
features a 1.6mm low profile design and a mis-matching prevention
structure. The detachable locking structure ensures reliable connections
with a connector retention strength of 16N minimum. Compatible with
stranded cable, the 1 pin JAE ES5 Series Board to Cable Connectors are
well-suited for use in LED lighting, LCD TV backlight, table PC, and
other compact devices. Included in the series is the ES5 Hand Tool for
use with the ES5 Board to Cable Connectors.
JAE ES3 Series Board-to-Cable Connectors for LED Lighting Power Supply
JAE ES3 Series offers 2-position board-to-cable connectors (B2C) ideal for LED lighting
devices. ES3 B2C
connectors enable a direct connection of the converter board and the LED
mounting board with the cable. These connectors can be used with
multiple LED devices and provide increased design flexibility in the
layout of parts. Offering the industry's smallest-in-class height, ES3
B2C connectors feature a 1.65mm mounting height for light shielding
and a receptacle insulator made of white LCP for heat and light
resistance. A mechanical lock is included for secure mating in high
vibration and shock environments.
New! JAE has expanded the ES3 Series LED Power Supply Connectors offering to include IL-Z Series Socket Contact and Crimp-Hand Tool for use with the ES3 Board to Cable Connectors.
JAE ES3 Socket Contact and Crimp-Hand Tool- EXPANSION
JAE has expanded the ES3 Series LED Power Supply Connectors offering to include IL-Z Series Socket Contact and Crimp-Hand Tool
for use with the ES3 Board to Cable Connectors. IL-Z Series Socket
Contact features metallic hold-downs on both sides to improve retention
to the board and a friction lock mechanism to prevent accidental
removal. Crimp-Hand Tool aids in connecting and disconnecting the JAE
ES3 Board to Cable Connectors.
JAE ES3 Series offers 2-position board-to-cable connectors (B2C) ideal for LED lighting
devices. ES3 B2C
connectors enable a direct connection of the converter board and the LED
mounting board with the cable. These connectors can be used with
multiple LED devices and provide increased design flexibility in the
layout of parts. Offering the industry's smallest-in-class height, ES3
B2C connectors feature a 1.65mm mounting height for light shielding
and a receptacle insulator made of white LCP for heat and light
resistance. A mechanical lock is included for secure mating in high
vibration and shock environments.
View the JAE ES3 Board-to-Cable Connectors
JAE SF50 Series Micro SIM Card Connectors
JAE developed the SF50 Series Micro SIM Card Connectors to help small portable devices such as smartphones achieve slimmer sizes while incorporating new functions. JAE's SF50 Series Micro SIM Card Connectors
offer the industry's lowest-in-class height of 1.2mm as a SIM Card
connector with the smallest-in-class size mounting space as a pull lever
type (13.6mm width, 15.6mm depth). The pull lever is constructed using a
strong plastic that resists bending and heat to provide high strength
and allow for reflow mounting with due considerations for user safety.
The pull lever is used for card insertion/removal, and is located either
on the left or the right to meet design requirements.
JAE PC2 Series USB 3.0 Type A Connectors
JAE developed the PC2 Series as a line of board-to-board connectors compatible with USB3.0 (USB Super Speed) standardized USB-IF (Universal Serial Bus-Implementers Forum) to meet the growing demand for faster data transmission rates and reduced power consumption. The PC2 Connectors provide designers with greater board design flexibility with the industry's smallest-in-class mounting area measuring 14mm in depth which is lower than the 16mm depth recommended in the standard. Featuring 4 hold downs which is twice as many as the standard recommendation, the PC2 Series USB 3.0 Type A Connectors increase board strength as well as EMI characteristics. Designed with 9 contacts, PC2 Connectors offer a AC 30Vrms voltage rating, 1.8A (power) and 0.25A (signal) current rating, and durability up to 1,500 cycles within an operating temperature range of -20⁰C to +80⁰C. The JAE PC2 Series USB 3.0 Type A Connectors are well-suited for applications such as PCs, TVs, and consumer devices such as set top boxes. JAE's PC2 Connectors are available standard and reverse mount versions.
JAE WP7 Board to Board Connectors
JAE's WP7 Series features 0.4mm pitch Board to Board Connectors with a 0.7mm stacking height that are ideal for high-density
mounting in slim information communication devices such as mobile
phones, LCDs, notebook PCs, and PDAs. Design features include a contact
structure that ensures high wear-resistance and high contact
reliability, secure hold-downs to prevent insulator breakage and peeling
from FPC, and 2-point contact design to resist twisting stress. JAE
offers the WP7 Series Board to Board Connectors with a
high removal force for lower pin count versions and a lower insertion
force for higher pin counts. The low and high pin count versions
feature the same mounting pattern to meet different product function
requirements.
JAE Electronics MX47 Automotive Waterproof Connectors
JAE Electronics MX47 Automotive Waterproof Connectors utilize a 3-row, 39-contact high-density array to achieve a
smallest-in-class width and height for an automotive waterproof
connector. JAE Electronics MX47 Automotive Waterproof Connectors feature a compact, high pin count, waterproof connector with an operating temperature of -40º C to +125º C. MX47 Automotive Waterproof Connectors are ideal for motorcycles and other harsh environment applications such as automobile and general purpose engines.
JAE Electronics MM60 Series Mini Card Compatible Connectors
The JAE Electronics MM60 Series Mini Card Compatible Connectors meet standardized specifications by the PCI-SIG. The 52-position contact MM60 Series is compatible with the PCI Express Mini Card Electromechanical spec and can be used for connecting with modules with PCI Express and USB transmission.
A retention latch is available to fix the module to the connector and
features mechanisms on both sides for module ejection. Two types of
module mounting heights are available, the stand-off type allows
components of under 1.8mm height to be placed below the module. The JAE Electronics MM60 Series Mini Card Compatible Connectors are compatible with automatic mounting.
New! Now available with 76-position contact and threaded standoffs.
JAE MJ06 Hard Metric Connectors
JAE MJ06 Series Hard Metric Connectors are high-speed signal connectors optimized for differential transmission. Superior high-speed transmission performance is achieved through a balanced transmission structure and a simplified mounting pattern design. JAE's MJ06 Series is compatible with backplane/midplane type devices and IEC61076-4-101 mounting dimensions. The MJ06 Series features pair signal alignment with a 1.8mm pitch side pair, symmetrical pin structure the prevents skew between differential signal pair, pin-side and socket-side press-fit attachment, and through-hole termination designed to optimize the board wiring pattern. These 120 position connectors offer a 1A rated current, AC200 Vr.m.s rated voltage, 100Ω ± 15 Ω (Tr=100ps [10-90%]) differential impedance, and 5% max. crosstalk. RoHS compliant, the JAE MJ06 Hard Metric Connectors are well-suited for factory automation, semiconductor manufacturing, inspection and measuring, server/storage, communication/network, broadcasting, and medical equipment.
JAE ES3 Series LED Power Supply Card Edge Connector
JAE's ES3 Series features a 2-position card edge connector ideal for LED bulb
and lighting devices. The ES3 Series allows a direct connection of the
converter board and the LED mounting board, reducing assembly time and
the cable-less connection reduces the number of parts needed for
assembly. The JAE ES3 Series LED Power Supply Card Edge Connector
enables reflow solder mounting to the LED mounting board to occur at the
same time other parts such as LED and SMT components are mounted. The
low-profile 1.6mm mounting height is designed for light shielding with
the insulator being made of white LCP for light and heat resistance.