|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Output Power Rating
| Number of Outputs
| Output Voltage (Channel 1)
| Output Current (Channel 1)
| Output Voltage (Channel 2)
| Output Current (Channel 2)
| Output Voltage (Channel 3)
| Output Current (Channel 3)
| Mounting Style
| Dimensions
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| International Power
| Linear and Switching Power Supplies TRIPLE OUT PWR SPLY
| ![]() Page 2,182
Data Sheet
| 57 In Stock
|
|
|
No
| 10 W
| 3
| 5 VDC
| 2 A
| 12 VDC to 15 VDC
| 0.4 A
| - 12 VDC to - 15 VDC, - 5 VDC
| 0.4 A
| Chassis
| 165.1 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +15V 6A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 8 In Stock
|
|
|
No
| 90 W
| 1
| 15 VDC
| 6 A
|
|
|
|
| Chassis
| 228.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies TRIPLE OUT PWR SPLY
| ![]() Page 2,182
Data Sheet
| 1 In Stock
|
|
|
No
| 30 W
| 3
| 5 VDC
| 6 A
| 12 VDC to 15 VDC
| 1 A
| - 12 VDC to - 15 VDC, - 5 VDC
| 1 A, 0.4 A
| Chassis
| 228.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +15V 0.5A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 29 In Stock
|
|
|
No
| 8 W
| 1
| 15 VDC
| 0.5 A
|
|
|
|
| Chassis
| 95.25 mm L x 76.2 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies POWER SUPPLY 120V 0.2A
|
| 2 In Stock
|
|
|
No
| 27 W
| 1
| 100 V to 135 V
| 0.2 A
|
|
|
|
| Chassis
|
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +5V 6A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 29 In Stock
|
|
|
No
| 30 W
| 1
| 5 VDC
| 6 A
|
|
|
|
| Chassis
| 142.75 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +24V 3.6A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 58 In Stock
|
|
|
No
| 86 W
| 1
| 24 VDC
| 3.6 A
|
|
|
|
| Chassis
| 177.8 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +5V 1.5A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 8 In Stock
|
|
|
No
| 8 W
| 1
| 5 VDC
| 1.5 A
|
|
|
|
| Chassis
| 123.7 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +15V 0.9A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 5 In Stock
|
|
|
No
| 14 W
| 1
| 15 VDC
| 0.9 A
|
|
|
|
| Chassis
| 123.7 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies DUAL OUT ADJ PWR SPL
| ![]() Page 2,182
Data Sheet
| 11 In Stock
|
|
|
No
| 12 W
| 2
| 18 VDC to 20 VDC, 24 VDC
| 0.4 A to 0.6 A
| - 18 VDC to - 20 VDC, - 24 VDC
| 0.4 A, 0.6 A
|
|
| Chassis
| 165.1 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +28V 4A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 44 In Stock
|
|
|
No
| 112 W
| 1
| 28 VDC
| 4 A
|
|
|
|
| Chassis
| 228.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies 5V@3A -5V@.6A 24V@5A
|
Data Sheet
| 2 In Stock
|
|
|
No
| 15 W
| 3
| 5 VDC
| 3 A
| - 5 VDC
| 0.6 A
| 24 VDC
| 5 A, 6 A
| Chassis
|
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +48V 0.5A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 20 In Stock
|
|
|
No
| 24 W
| 1
| 48 VDC
| 0.5 A
|
|
|
|
| Chassis
| 123.7 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies TRPL OUTPUT PWR SPLY
| ![]() Page 2,182
Data Sheet
| 13 In Stock
|
|
|
No
| 40 W
| 3
| 5 VDC
| 8 A
| 12 VDC, 15 VDC
| 1.7 A, 1.5 A
| - 12 VDC, - 15 VDC, - 5 VDC
| 3.4 A, 3 A, 0.7 A
| Chassis
| 279.4 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +1-15V 0.4A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 26 In Stock
|
|
|
No
| 6 W
| 2
| 15 VDC
| 0.4 A
| - 15 VDC
| 0.4 A
|
|
| Chassis
| 123.7 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies DUAL OUT PWR SPLY
| ![]() Page 2,182
Data Sheet
| 9 In Stock
|
|
|
No
| 75 W
| 2
| 12 VDC, 5 VDC
| 5 A
| - 12 VDC, - 15 VDC
| 5 A
|
|
| Chassis
| 355.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +24V 7.2A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 5 In Stock
|
|
|
No
| 173 W
| 1
| 24 VDC
| 7.2 A
|
|
|
|
| Chassis
| 355.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies 28V 6A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 7 In Stock
|
|
|
No
| 168 W
| 1
| 28 VDC
| 6 A
|
|
|
|
| Chassis
| 355.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies DUAL OUT ADJ PWR SPL
| ![]() Page 2,182
Data Sheet
| 9 In Stock
|
|
|
No
| 48 W
| 2
| 18 VDC to 20 VDC, 24 VDC
| 1.8 A, 2.4 A
| - 18 VDC to - 20 VDC, - 24 VDC
| 1.8 A, 2.4 A
|
|
| Chassis
| 238.25 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies DUAL OUT ADJ PWR SPL
| ![]() Page 2,182
Data Sheet
| 5 In Stock
|
|
|
No
| 24 W
| 2
| 18 VDC to 20 VDC, 24 VDC
| 0.9 A, 1.2 A
| - 18 VDC to - 20 VDC, - 24 VDC
| 0.9 A, 1.2 A
|
|
| Chassis
| 177.8 mm L x 123.95 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +12V 5.1A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 3 In Stock
|
|
|
No
| 61 W
| 1
| 12 VDC
| 5.1 A
|
|
|
|
| Chassis
| 177.8 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies 36V13.3A UNREG PWRSU
| ![]() Page 2,182
Data Sheet
| 16 In Stock
|
|
|
No
| 479 W
| 1
| 36 VDC
| 13.3 A
|
|
|
|
| Chassis
|
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +48V 3A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 1 In Stock
|
|
|
No
| 145 W
| 1
| 48 VDC
| 3 A
|
|
|
|
| Chassis
| 228.6 mm L x 123.7 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +24V 1.2A
| ![]() Page 2,182
Data Sheet
| 81 In Stock
|
|
|
No
| 29 W
| 1
| 24 VDC
| 1.2 A
|
|
|
|
| Chassis
| 123.7 mm L x 101.6 mm W
|
|
| |
|
| International Power
| Linear and Switching Power Supplies +24V 4.8A PWR SPLY
| ![]() Page 2,182
Data Sheet
| 17 In Stock
|
|
|
No
| 115 W
| 1
| 24 VDC
| 4.8 A
|
|
|
|
| Chassis
| 228.6 mm L x 123.7 mm W
|