Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

All Products > Test & Measurement > Timers
Category   Test & Measurement >  Timers

Available Filters 537 Matches  

Manufacturer
Reset
 
Product
Reset
 
Type
Reset
 
Supply Voltage
Reset
 
Timing Range
Reset
 
Display Type
Reset
 
Accuracy
Reset
 
Operating Temperature Range
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Supply Voltage Timing Range Display Type Accuracy Operating Temperature Range
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Supply Voltage AscendingSort by Supply Voltage DescendingSort by Timing Range AscendingSort by Timing Range DescendingSort by Display Type AscendingSort by Display Type DescendingSort by Accuracy AscendingSort by Accuracy DescendingSort by Operating Temperature Range AscendingSort by Operating Temperature Range Descending
Omron Automation and Safety H3DS-ML AC24-230/DC24-48
Enlarge
Omron Automation and Safety Timers 17.5mm DIN Mnt 8 Modes
Page 2,123 141
In Stock
1: $54.95
5: $53.29
10: $51.70
25: $50.83
50: View



Min.: 1
Mult.: 1
24 V to 230 V 0.1 s to 120 hr
Omron Automation and Safety H3CA-A
Enlarge
Omron Automation and Safety Timers DIGITAL SOLID STATE
Page 2,123

Data Sheet
80
In Stock
1: $131.90
5: $127.57
10: $122.12
25: $113.95
50: View



Min.: 1
Mult.: 1
24 V to 240 V 0.1 s to 9990 hr LED Backlight +/- 0.3 %, - 0.05 s - 10 C to + 55 C
Omron Automation and Safety H3CR-A8-AC100-240/DC100-125
Enlarge
Omron Automation and Safety Timers ANALOG SOLID STATE
Page 2,123

Data Sheet
87
In Stock
1: $71.43
2: $70.07
5: $67.17
10: $63.36
25: $59.59



Min.: 1
Mult.: 1
100 VAC to 240 VAC, 100 VDC to 125 VDC 0.05 s to 300 hr Analog Hand Dial
Omron Automation and Safety H3CR-A-AC100-240/DC100-125
Enlarge
Omron Automation and Safety Timers ANALOG SOLID STATE
Page 2,123

Data Sheet
63
In Stock
1: $71.66
2: $71.21
5: $69.84
10: $66.22
25: $62.13



Min.: 1
Mult.: 1
240 VAC, 125 VDC 0 min to 30 min
Omron Automation and Safety H3CR-A8 AC24-48/DC12-48
Enlarge
Omron Automation and Safety Timers ANAOLG SOLID STATE
Page 2,123

Data Sheet
54
In Stock
1: $72.25
2: $70.49
5: $64.81
10: $63.00
25: $58.92



Min.: 1
Mult.: 1
24 VAC to 48 VAC, 12 VDC to 48 VDC Analog Hand Dial
Omron Automation and Safety H3DK-M2 AC/DC24-240
Enlarge
Omron Automation and Safety Timers 8 Mode AC/DC 24-240V DPDT 5A
Page 2,123

Data Sheet
37
In Stock
1: $75.30
5: $71.71
10: $69.12
25: $67.60
50: View



Min.: 1
Mult.: 1
Omron Automation and Safety H7ET-N-B
Enlarge
Omron Automation and Safety Timers SELF-PWRD TIMER CNTR
Page 2,122

Data Sheet

Product Info.
44
In Stock
1: $82.74
5: $80.70
10: $78.13
25: $72.92
50: View



Min.: 1
Mult.: 1
100 VAC to 240 VAC 999999.9 h, 3999 d 23.9 h LCD Non-Backlit
Omron Automation and Safety H3CR-A-AC24-48/DC12-48
Enlarge
Omron Automation and Safety Timers ANALOG SOLID STATE
Page 2,123

Data Sheet
31
In Stock
1: $95.81
2: $93.49
5: $91.74
10: $88.84
25: $83.02



Min.: 1
Mult.: 1
Omron Automation and Safety H3CA-8H-AC100/110/120
Enlarge
Omron Automation and Safety Timers DPDT 100-120VAC 8PIN .1S-9990HRS ON-DELAY
Page 2,123

Data Sheet
20
In Stock
1: $131.65
5: $130.04
10: $124.34
25: $118.56
50: View



Min.: 1
Mult.: 1
24 V to 240 V 0.1 s to 9990 hr LED Backlight +/- 0.3 %, - 0.05 s - 10 C to + 55 C
Omron Automation and Safety H5CX-L8-N AC100-240
Enlarge
Omron Automation and Safety Timers 8-PIN Relay Out Economy Timer
Page 2,124

Data Sheet
15
In Stock
1: $149.99
5: $145.49
10: $141.10
25: $138.95
50: View



Min.: 1
Mult.: 1
Digital Timer 100 V to 240 V 0.001 s to 9999 hr 4 Digit LCD Backlight
Omron Automation and Safety H5CX-AD-N AC24/DC12-24
Enlarge
Omron Automation and Safety Timers SCREW TERM RLY OUT Multi-Function
Page 2,124

Data Sheet
13
In Stock
1: $187.44
5: $183.24
10: $179.02
25: $170.08
50: View



Min.: 1
Mult.: 1
Digital Timer 12 V to 24 V 0.001 s to 9999 hr 4 Digit LCD Backlight
Omron Automation and Safety H5CX-A-N AC100-240
Enlarge
Omron Automation and Safety Timers Scrw Term RELAY OUT Multi-Function
Page 2,124

Data Sheet
37
In Stock
1: $193.62
5: $187.76
10: $181.91
25: $172.81
50: View



Min.: 1
Mult.: 1
Digital Timer 100 V to 240 V 0.001 s to 9999 hr 6 Digit LCD
Omron Automation and Safety H5L-A
Enlarge
Omron Automation and Safety Timers 1/4 DIN WEEKLY
Page 2,124

Data Sheet
7
In Stock
1: $271.08
2: $262.22
5: $255.39
10: $249.33
25: $233.58



Min.: 1
Mult.: 1
Digital Timer 100 V to 240 V
Crouzet Control 88827115
Enlarge
88827115

New Product
New Product


Crouzet Control Timers MAR1 FUNCTN A TIMER 24VDC, 24-240VAC
Page 2,119

Data Sheet
48
In Stock
1: $49.28
10: $46.96
25: $45.88
50: $44.80
100: $43.50



Min.: 1
Mult.: 1
Relay Multifunction Timer 24 VDC, 24 VAC to 240 VAC 0.1 s to 100 h LED Indicator 0.5 % - 20 C to + 60 C
Crouzet Control 88827155
Enlarge
88827155

New Product
New Product


Crouzet Control Timers MLR1 FUNCTN L TIMER 24VDC, 24-240VAC
Page 2,119

Data Sheet
41
In Stock
1: $57.37
10: $54.67
25: $53.41
50: $52.16
100: $50.64



Min.: 1
Mult.: 1
Relay Multifunction Timer 24 VDC, 24 VAC to 240 VAC 0.1 s to 100 h LED Indicator 0.5 % - 20 C to + 60 C
Omron Automation and Safety H3CR-F8-AC100-240/DC100-125
Enlarge
Omron Automation and Safety Timers Timer 8Pin AC100-240/DC100-125
22
In Stock
1: $97.24
5: $95.08
10: $91.80
25: $88.52
50: View



Min.: 1
Mult.: 1
No

Omron Automation and Safety H3DS-AL AC24-230/DC24-48
Enlarge
Omron Automation and Safety Timers 17.5mm DIN Mnt Single Mode
Page 2,123 34
In Stock
1: $41.76
5: $40.50
10: $39.39
25: $38.66
50: View



Min.: 1
Mult.: 1
Single Function 24 VAC to 230 VAC, 24 VDC to 48 VDC 0.1 s to 120 hr LED Indicator +/- 1 % - 10 C to + 55 C
Honeywell LM-HH2AS-H21
Enlarge
LM-HH2AS-H21

New At Mouser
New At Mouser


Honeywell Timers Monitors
24
In Stock
1: $46.17
5: $39.03
10: $36.89
25: $34.56
50: View



Min.: 1
Mult.: 1


Digital Timer Hour Meter
Omron Automation and Safety H3YN-2-AC100-120
Enlarge
Omron Automation and Safety Timers .1s-10min DPDT out
Page 2,124 23
In Stock
1: $56.86
2: $56.00
5: $54.81
10: $52.66
25: View



Min.: 1
Mult.: 1
Analog Timer 100 V t0 120 V 0.1 s to 10 min
Omron Automation and Safety H3YN-2-DC24
Enlarge
Omron Automation and Safety Timers IND TIMER 24VDC
Page 2,124

Data Sheet
14
In Stock
1: $59.80
2: $58.01
5: $56.27
10: $54.59
25: View



Min.: 1
Mult.: 1
24 VDC 0.04 s to 3 hr Analog Hand Dial
Omron Automation and Safety H3DK-S1 AC/DC24-240
Enlarge
Omron Automation and Safety Timers 4 Mode AC/DC 24-240V SPDT 5A
Page 2,123

Data Sheet
20
In Stock
1: $60.04
5: $57.17
10: $55.11
25: $53.89
50: View



Min.: 1
Mult.: 1
Analog Timer Solid State Timers 240 V 0.1 s to 1200 h Dial - 20 C to + 85 C
Omron Automation and Safety H7ET-NFV-B
Enlarge
Omron Automation and Safety Timers SELF-PWRD TIMER CNTR
Page 2,122

Data Sheet

Product Info.
10
In Stock
1: $93.98
5: $89.89
10: $87.32
25: $84.88
50: View



Min.: 1
Mult.: 1
999999.9 h, 3999 d 23.9 h LCD Non-Backlit
Panasonic Industrial Devices LT4H-AC240VS
Enlarge
Panasonic Industrial Devices Timers 240VAC SCREW
Data Sheet 8
In Stock
1: $165.17
2: $155.02
5: $148.34
10: $134.84
25: View



Min.: 1
Mult.: 1
100 V to 240 V 0.001 s to 999.9 hr LCD Backlight
Omron Automation and Safety H5CX-ASD-N-DC12-24/AC24
Enlarge
Omron Automation and Safety Timers Scrw TermTrans OUT Multi-Fnc
Page 2,124

Data Sheet
6
In Stock
1: $190.96
5: $184.99
10: $179.02
25: $170.07
50: View



Min.: 1
Mult.: 1
Digital Timer 12 V to 24 V 0.001 s to 9999 hr 4 Digit LCD Backlight
Omron Automation and Safety H5F-KB
Enlarge
Omron Automation and Safety Timers TRACK MNT DAILY
Data Sheet 5
In Stock
1: $238.39
10: $223.50
25: $220.17
50: $216.85



Min.: 1
Mult.: 1
100 V to 240 V 24 Hrs x 7 Days LCD Backlight
Compare up to 20 parts.
537