Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Passive Components > Antennas
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many antenna manufacturers including Antenova, Digi International, Laird Technologies, Linx Technologies, Phoenix Contact, Pulse, Taoglas, TE Connectivity, & many more. Please view our large selection of antennas below.
Category   Passive Components >  Antennas

Available Filters 1,400 Matches  

Manufacturer
Reset
 
Technology Type
Reset
 
Frequency
Reset
 
Bandwidth
Reset
 
Dimensions
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Technology Type Frequency Bandwidth Dimensions
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Technology Type AscendingSort by Technology Type DescendingSort by Frequency AscendingSort by Frequency DescendingSort by Bandwidth AscendingSort by Bandwidth DescendingSort by Dimensions AscendingSort by Dimensions Descending
Taoglas CGGBP.25.4.A.02
 Enlarge
CGGBP.25.4.A.02

New Product
New Product


Taoglas Antennas GPS/GLONASS/Beidou Act Patch 18*18*4mm
Data Sheet 274
In Stock
1: $4.79
100: $4.20
500: $3.34
1,000: $2.81
5,000: View



Min.: 1
Mult.: 1
Patch Antenna 1561 MHz, 1575 MHz, 1602 MHz - 25 mm L x 25 mm W x 4 mm H
Taoglas IAA.01.121111
 Enlarge
IAA.01.121111

New Product
New Product


Taoglas Antennas 1616-1626.5MHz Irid. Mag Mnt RG174 SMA(M)
Data Sheet 75
In Stock
1: $25.11
100: $24.30
500: $22.28
1,000: Quote



Min.: 1
Mult.: 1
Iridium Antenna 1616 MHz to 1626.5 MHz 15 MHz 40.5 mm L x 38 mm W x 12.3 mm H
Taoglas FXUB63.07.0150C
 Enlarge
FXUB63.07.0150C

New Product
New Product


Taoglas Antennas 2G/3G/4G 698-3000MHz Flex PCB
Data Sheet 95
In Stock
1: $26.37
100: $25.52
500: $16.77
1,000: Quote



Min.: 1
Mult.: 1
Flexible PCB Antenna 698 MHz to 3000 MHz - 96 mm L x 21 mm W x 0.2 mm H
810-ANT168LCS2442MA2


To purchase full reel, order in multiples of 4000:
ANT016008LCS2442MA2

New Product
New Product


TDK Antennas BT WLAN ZIGBEE ANTENNA CHIP 2.4GHZ
Data Sheet 4,911
In Stock
Cut Tape
1: $0.67
10: $0.567
100: $0.425
250: $0.369
Reel
4,000: $0.20
8,000: View



Min.: 1
Mult.: 1
Reel: 4,000
Multilayer Chip Antenna 2442 MHz 42 MHz 1.6 mm L x 0.8 mm W x 0.4 mm H
810-ANT168LCS2442MA1


To purchase full reel, order in multiples of 2000:
ANT016008LCS2442MA1

New Product
New Product


TDK Antennas BT WLAN ZIGBEE ANTENNA CHIP 2.4GHZ
Data Sheet 3,032
In Stock
Cut Tape
1: $0.67
10: $0.567
100: $0.425
250: $0.369
Reel
2,000: $0.214
4,000: View



Min.: 1
Mult.: 1
Reel: 2,000
Multilayer Chip Antenna 2442 MHz 42 MHz 1.6 mm L x 0.8 mm W x 0.4 mm H
Taoglas FXP40.07.0085A
 Enlarge
FXP40.07.0085A

New Product
New Product


Taoglas Antennas GSM850/GSM900/DCS PCS Flexible
Data Sheet 38
In Stock
1: $11.34
100: $8.10
500: $7.61
1,000: $7.16
5,000: Quote



Min.: 1
Mult.: 1
Quad Band Antenna 824 MHz to 960 MHz, 1710 MHz to 1990 MHz - 42.6 mm L x 12.1 mm W x 0.15 mm H
Microchip Technology TRF1001
 Enlarge
Microchip Technology Antennas Aristotle RFA02-L2H1 2dBi 2.4 Ghz Ext Ant
Data Sheet 3,362
In Stock
1: $4.99



Min.: 1
Mult.: 1
External Antenna 2.4 GHz 62 mm L
Digi International A24-HASM-450
 Enlarge
Digi International Antennas 2.4Ghz antennas RPSMA male
Page 12

Data Sheet
4,626
In Stock
1: $5.00



Min.: 1
Mult.: 1
1/2 Wave Dipole Articulated Antenna 2.4 GHz 4.5 in L
Linx Technologies ANT-916-CW-RH
 Enlarge
Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 916MHz
Page 19

Data Sheet
2,785
In Stock
1: $6.80
25: $6.29
50: $6.08
200: $5.43



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 916 MHz 35 MHz 2 in H
Linx Technologies ANT-418-CW-QW
 Enlarge
Linx Technologies Antennas RPSMA Connectorized 1/4 Wave Whip 418MHz
Page 19

Data Sheet
1,881
In Stock
1: $8.69
25: $8.04
50: $7.76
200: $7.21



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 418 MHz 80 MHz 7.01 in H
Linx Technologies ANT-433-CW-HWR-SMA
 Enlarge
Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz
Page 19

Data Sheet
1,481
In Stock
1: $10.87
25: $10.05
50: $9.93
200: $8.84



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 433 MHz 20 MHz 5.59 in H
Taoglas PA.25a
 Enlarge
960-PA25A


To purchase full reel, order in multiples of 450:
Taoglas Antennas 2G/3G Cell SMT
Page 73

Data Sheet
4,088
In Stock
More Info Available
Cut Tape
1: $11.34
100: $8.10
Reel
450: $6.08
900: $5.02
4,950: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 450
Hexa Band Cellular Antenna 800 MHz to 2200 MHz 35 mm L x 6 mm W x 5 mm H
Linx Technologies ANT-2.4-WRT-UFL
 Enlarge
Linx Technologies Antennas 2.4GHz Compact Ant. UFL Connector
Page 20

Data Sheet
1,672
In Stock
1: $13.26
25: $12.26
50: $11.71
200: $9.87



Min.: 1
Mult.: 1
1/2 Wave Antenna 2.45 GHz 216 mm L x 19 mm W
Linx Technologies ANT-2.4-WRT-RPS Linx Technologies Antennas 2.4GHz Compact Ant. RPSMA Connector
Page 20

Data Sheet
2,107
In Stock
1: $13.26
25: $12.26
50: $11.71
200: $10.14



Min.: 1
Mult.: 1
1/4 Wave Antenna 2.45 GHz 100 MHz 0.43 in H
Taoglas MA750.A.ABICG.003
 Enlarge
Taoglas Antennas 5in1 Screw Mnt GNSS/4G & WIFI MIMO
Page 71

Data Sheet
181
In Stock
1: $192.51
100: Quote



Min.: 1
Mult.: 1
Omnidirectional Antenna 698 MHz to 3500 MHz 2.4 GHz, 5 GHz
Johanson Technology 2450AT45A100E
609-2450AT45A100E


To purchase full reel, order in multiples of 1000:
Johanson Technology Antennas 2.45GHz ANTENNA HIGH GAIN (VERT)
Page 1,385

Data Sheet
17,733
In Stock
Cut Tape
1: $1.43
10: $1.02
100: $0.641
500: $0.612
Reel
1,000: $0.427
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Internal SMD Chip Antenna 2.45 GHz 9.5 mm L x 2 mm W x 1.2 mm H
Linx Technologies ANT-2.45-CHP-T
 Enlarge
712-ANT-2.45-CHP-T


To purchase full reel, order in multiples of 1500:
Linx Technologies Antennas 2.45GHz Chip Ant.
Page 20

Data Sheet
7,137
In Stock
Cut Tape
1: $1.65
25: $1.60
50: $1.55
100: $1.50
Reel
1,500: $1.29
4,500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,500
Bluetooth 2.45 GHz 180 MHz 0.26 in L x 0.09 in W x 0.04 in H
Linx Technologies ANT-916-SP
 Enlarge
Linx Technologies Antennas SMD Planar Ant. 916MHz
Page 20

Data Sheet
5,646
In Stock
1: $2.15
25: $1.88
200: $1.65
500: $1.43



Min.: 1
Mult.: 1
Planar Antenna 916 MHz 30 MHz 1.1 in L x 0.54 in W x 0.06 in H
Antenova A5645
 Enlarge
237-3030A5645-01


To purchase full reel, order in multiples of 2000:
Antenova Antennas Mica SMD 2.4 GHz 2.3 & 2.5 GHz WiMAX
Page 7

Data Sheet

Product Info.
6,706
In Stock
Cut Tape
1: $3.93
10: $3.51
25: $3.16
100: $2.87
Reel
2,000: $1.81
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Internal SMD Chip Antenna 2.4 GHz 20.5 mm L x 3.6 mm W x 3.3 mm H
Antenova B5812-01
 Enlarge
Antenova Antennas Flavus 868/915MHz 5 Band SnapIn 0.8mmPCB
Page 7

Data Sheet

Product Info.
3,698
In Stock
1: $4.60
10: $4.11
25: $3.70
100: $3.36
250: View



Min.: 1
Mult.: 1
Internal Snap In Antenna 868 MHz, 915 MHz 27.3 mm L x 7.9 mm W x 3.45 mm H
Antenova A10340
 Enlarge
237-A10340


To purchase full reel, order in multiples of 1000:
Antenova Antennas Calvus SMD GSM850/ 900/1800/1900/WCDMA
Page 7

Data Sheet
6,274
In Stock
Cut Tape
1: $4.60
10: $4.11
25: $3.70
100: $3.36
Reel
1,000: $2.23
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
GSM/UMTS SMD Antenna 824 MHz to 960 MHz 27 mm L x 8 mm W x 3.2 mm H
Taoglas WLP.2450.25.4.A.02
 Enlarge
Taoglas Antennas 2.4-2.5GHz 25mm Ceramic Patch
Page 71

Data Sheet
4,245
In Stock
1: $5.41
100: $4.80
500: $3.03
1,000: $2.86
5,000: View



Min.: 1
Mult.: 1
Patch Antenna 2.4 GHz 85 MHz 25 mm L x 25 mm W x 4.5 mm H
Linx Technologies ANT-916-CW-QW-SMA
 Enlarge
Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 916MHz
Page 19

Data Sheet
1,629
In Stock
1: $7.38
25: $6.83
50: $6.59
200: $6.57



Min.: 1
Mult.: 1
1/4 Wave Whip Antenna 916 MHz 100 MHz 3.15 in H
Lantronix Antennas 802.11b/g Antenna 2.4GHz
Page 60

Data Sheet
2,258
In Stock
More Info Available
1: $8.50
5: $7.00



Min.: 1
Mult.: 1
Antenna
Linx Technologies ANT-916-CW-HWR-SMA
 Enlarge
Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz
Page 19

Data Sheet
1,393
In Stock
1: $10.39
25: $9.61
50: $9.50
200: $8.28



Min.: 1
Mult.: 1
1/2 Wave Whip 916 MHz 30 MHz 5.59 in H
Compare up to 20 parts.
1400
Images are for reference only
See Product Specifications