|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Embedded Solutions > Computing
Category   Embedded Solutions >  Computing

Available Filters 2,505 Matches  

Manufacturer
Reset
 
Form Factor
Reset
 
Processor Brand
Reset
 
Processor Type
Reset
 
Chipsets
Reset
 
Memory Size
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Form Factor Processor Brand Processor Type Chipsets Memory Size
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Form Factor AscendingSort by Form Factor DescendingSort by Processor Brand AscendingSort by Processor Brand DescendingSort by Processor Type AscendingSort by Processor Type DescendingSort by Chipsets AscendingSort by Chipsets DescendingSort by Memory Size AscendingSort by Memory Size Descending
Intel EDI2.SPOF.AL.S
 Enlarge
EDI2.SPOF.AL.S

New Technology
New Technology


Intel System-On-Modules - SOM Edison Module IoT External Antenna
Data Sheet 121
In Stock
More Info Available
1: $59.19
10: $57.41
50: $55.63
100: $53.40



Min.: 1
Mult.: 1
70-pin Intel Single-Chip SoC: Atom / Quark 4 GB
Intel EDI2.SPON.AL.S
 Enlarge
EDI2.SPON.AL.S

New Technology
New Technology


Intel System-On-Modules - SOM Edison Module IoT Internal Antenna
Data Sheet 192
In Stock
1: $59.19
10: $57.41
50: $55.63
100: $53.40



Min.: 1
Mult.: 1
70-pin Intel Single-Chip SoC: Atom / Quark 4 GB
Intel EDI2.LPOF.AL.S
 Enlarge
EDI2.LPOF.AL.S

New Technology
New Technology


Intel System-On-Modules - SOM Edison Module IoT Wearable Ext Antenna
Data Sheet 37
In Stock
1: $59.19
10: $57.41
50: $55.63
100: $53.40



Min.: 1
Mult.: 1
70-pin Intel Single-Chip SoC: Atom / Quark 4 GB
Intel EDI2.LPON.AL.S
 Enlarge
EDI2.LPON.AL.S

New Technology
New Technology


Intel System-On-Modules - SOM Edison Module IoT Wearable Int Antenna
Data Sheet 51
In Stock
1: $59.19
10: $57.41
50: $55.63
100: $53.40



Min.: 1
Mult.: 1
70-pin Intel Single-Chip SoC: Atom / Quark 4 GB
Intel EDI2.SPON.AL.MP
 Enlarge
EDI2.SPON.AL.MP

New Technology
New Technology


Intel System-On-Modules - SOM Edison Module IoT Internal Antenna
Data Sheet 10
In Stock
10: $57.41
50: $55.63
100: $53.40



Min.: 10
Mult.: 10
Intel EDI2.LPON.AL.MP
 Enlarge
EDI2.LPON.AL.MP

New Technology
New Technology


Intel System-On-Modules - SOM Edison Module IoT Wearable Int Antenna
Data Sheet 10
In Stock
10: $57.41
50: $55.63
100: $53.40



Min.: 10
Mult.: 10
Rabbit Semiconductor 20-101-1305
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM3700 Rabbitcore Module
Data Sheet 4,787
In Stock
1: $59.00
5: $57.36
10: $56.19
25: $54.70
50: $52.61



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 3000 512 kB
Rabbit Semiconductor 20-101-0520
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Page 67

Data Sheet
2,863
In Stock
1: $89.00
5: $86.53
10: $84.75
25: $82.25
50: View



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 3000 512 kB
Rabbit Semiconductor 20-101-0889
 Enlarge
Rabbit Semiconductor Single Board Computers BL2600 Wolf
Page 87

Data Sheet
638
In Stock
1: $289.00
5: $272.00
25: $254.00
100: Quote



Min.: 1
Mult.: 1
Small Form Factor Rabbit Semiconductor Rabbit 3000 512 kB
Rabbit Semiconductor 20-101-0454
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM2200 RABBITCORE
Page 67

Data Sheet
1,551
In Stock
1: $55.00
5: $53.47
10: $52.38
25: $50.99
50: $49.04



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 2000T 128 kB
Rabbit Semiconductor 20-101-0517
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM3100 RABBITCORE
Page 67

Data Sheet
1,194
In Stock
1: $65.00
5: $63.19
10: $61.90
25: $60.26
50: $57.96



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 3000 512 kB
Rabbit Semiconductor 20-101-1051
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM3365 CORE MODULE
Page 67

Data Sheet
694
In Stock
1: $105.00
5: $102.08
10: $100.00
25: $97.35
50: $93.63



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 3000 512 kB
Rabbit Semiconductor 20-101-0537
 Enlarge
Rabbit Semiconductor Single Board Computers OP7200 TS 512K/512K
Page 2,375

Data Sheet
156
In Stock
More Info Available
1: $489.00
5: $460.00
25: $430.00



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 2000 128 kB
Rabbit Semiconductor 20-101-0383
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM2020 RabbitCore
Page 67

Data Sheet
1,842
In Stock
1: $39.00
5: $37.92
10: $37.14
25: $36.16
50: $34.78



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 2000 128 kB
Rabbit Semiconductor 20-101-0518
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM3110 RabbitCore Module
Page 67

Data Sheet
1,102
In Stock
More Info Available
1: $45.00
5: $43.75
10: $42.86
25: $41.72
50: $39.50



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 3000 128 kB
Rabbit Semiconductor 20-101-0507
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM3000 RabbitCore Module
Page 67

Data Sheet
823
In Stock
More Info Available
1: $79.00
5: $76.81
10: $75.24
25: $73.00
50: $69.99



Min.: 1
Mult.: 1
Small Form Factor Rabbit Semiconductor Rabbit 3000 512 kB
Rabbit Semiconductor 20-101-0434
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM2100 RabbitCore
Page 67

Data Sheet
664
In Stock
1: $89.00
5: $86.53
10: $84.76
25: $82.52
50: $79.36



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 2000T 512 kB
Advantech PCM-3353Z-L0A1E
 Enlarge
PCM-3353Z-L0A1E

New At Mouser
New At Mouser


Advantech Single Board Computers PC104+ SBCw/LX800,Flash,TTL/LVDS ,1LAN,COM,USB,Audio, phoenix gold (-20 to 80C screening), RoHS
Page 79

Data Sheet
99
In Stock
1: $338.66
5: $334.21
10: $323.60



Min.: 1
Mult.: 1
PC/104 Plus AMD AMD Geode LX800 ALC203 1 GB
ADLINK Technology Express-HL-i7-4700EQ
 Enlarge
ADLINK Technology Computer-On-Modules - COM COM Express Intel i7 4700EQ 2.4GHz QM87
Page 41

Data Sheet
40
In Stock
1: $976.48
10: $946.31
25: View



Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Intel Core i7-4700EQ QM87 32 GB Max
Rabbit Semiconductor 20-101-1131
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM4200 RabbitCore- Module
Page 68

Data Sheet
421
In Stock
1: $109.00
5: $105.56
10: $103.40
25: $100.66
50: $96.82



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 4000 512 kB
Rabbit Semiconductor 20-101-1139
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM4310 RABBITCORE
Data Sheet 487
In Stock
More Info Available
1: $99.00
5: $96.25
10: $94.29
25: $91.79
50: $88.28



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 4000 512 kB
Rabbit Semiconductor 20-101-0356
 Enlarge
Rabbit Semiconductor Single Board Computers BL1800
Page 86

Data Sheet
400
In Stock
1: $99.00
5: $93.00
25: $87.00



Min.: 1
Mult.: 1
Compact Form Factor Rabbit Semiconductor Rabbit 2000 128 kB
Rabbit Semiconductor 20-101-0575
 Enlarge
Rabbit Semiconductor Single Board Computers BL2500 BOARD
This product may require additional documentation to export from the United States.
Page 87

Data Sheet
293
In Stock
1: $189.00
5: $178.00
25: $169.00



Min.: 1
Mult.: 1
Small Form Factor Rabbit Semiconductor Rabbit 3000 128 kB
Rabbit Semiconductor 20-101-0494
 Enlarge
Rabbit Semiconductor System-On-Modules - SOM RCM2250 RabbitCore Module
Page 67

Data Sheet
326
In Stock
1: $79.00
5: $76.81
10: $75.24
25: $73.25
50: $70.45



Min.: 1
Mult.: 1
- Rabbit Semiconductor Rabbit 2000T 512 kB
Intel BLKDE3815TYBE
 Enlarge
BLKDE3815TYBE

New Product
New Product


Intel Single Board Computers Intel NUC Atom E3815 1.46GHz uCFF
Page 60

Data Sheet
90
In Stock
1: $126.02
10: $124.32
25: $121.05
50: $119.48



Min.: 1
Mult.: 1
UCFF Intel Intel Atom E3815 SoC 8 GB Max
Compare up to 20 parts.
2505
Images are for reference only
See Product Specifications