Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > Terminals
Terminal connectors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many terminal connector manufacturers including 3M, FCI, Molex, Panduit, TE Connectivity & more. Please view our large selection of terminal connectors below.
Category   Connectors >  Terminals

Available Filters 20,706 Matches  

Manufacturer
Reset
 
Product
Reset
 
Type
Reset
 
Stud / Tab Size
Reset
 
Wire Gauge
Reset
 
Gender
Reset
 
Insulation
Reset
 
Color
Reset
 
Termination Style
Reset
 
Contact Plating
Reset
 
Contact Material
Reset
 
Series
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Stud / Tab Size Wire Gauge Gender Insulation Color Termination Style Contact Plating Contact Material Series
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Stud / Tab Size AscendingSort by Stud / Tab Size DescendingSort by Wire Gauge AscendingSort by Wire Gauge DescendingSort by Gender AscendingSort by Gender DescendingSort by Insulation AscendingSort by Insulation DescendingSort by Color AscendingSort by Color DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Contact Material AscendingSort by Contact Material DescendingSort by Series AscendingSort by Series Descending
1969657-1

New Product
New Product


TE Connectivity / AMP Terminals 250 FAST FLAG HSG RH BLACK
Data Sheet 3,100
In Stock
1: $0.19
10: $0.18
100: $0.163
1,000: $0.143
2,500: View



Min.: 1
Mult.: 1
Accessories Terminal Housing Faston
TE Connectivity / AMP 3-350820-2
 Enlarge
TE Connectivity / AMP Terminals INSULATED RECP 16-14 .250 x .032
Page 1,869

Data Sheet
156,869
In Stock
1: $0.25
100: $0.189
500: $0.158
1,000: $0.131
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 16-14 Female Insulated Blue Brass 250
TE Connectivity / AMP 2-520183-2
 Enlarge
TE Connectivity / AMP Terminals RCPT 22-18 6.35x0.81 Reel of 2200
Data Sheet

Product Info.
160,600
In Stock
Alternative Packaging
Reel
2,200: $0.119
8,800: $0.107
24,200: $0.106
48,400: $0.102



Min.: 2,200
Mult.: 2,200
Reel: 2,200
Quick Disconnects 0.25 in x 0.032 in 22-18 Female Insulated Red Crimp Tin Brass 250 FASTON
3M Electronic Specialty 558 (BULK)
 Enlarge
3M Electronic Specialty Terminals IDC RED 22-16
Page 1,854

Data Sheet
77,539
In Stock
1: $0.27
100: $0.256
500: $0.239
1,000: $0.218
2,000: $0.206



Min.: 1
Mult.: 1
Splices IDC Wire Connector 22-16 Male Insulated Red Crimp MNU
Phoenix Contact 3200014
 Enlarge
Phoenix Contact Terminals .5mm WH 20AWG
Page 1,868

Data Sheet
112,882
In Stock
1: $0.20
10: $0.187
50: $0.182
100: $0.157
500: View



Min.: 1
Mult.: 1
Ferrules One Wire 1/2 in 20 Female Insulated White E-Copper 320
TE Connectivity / AMP 3-520141-2
 Enlarge
TE Connectivity / AMP Terminals ULTRA-FAST 16-14
Data Sheet 61,561
In Stock
1: $0.20
25: $0.194
50: $0.18
100: $0.16
250: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 16-14 Female Insulated Blue Brass 250
TE Connectivity / AMP 36152
 Enlarge
TE Connectivity / AMP Terminals NYLON RING 22-16 6
Page 1,870

Data Sheet

Product Info.
85,991
In Stock
Alternative Packaging
1: $0.22
100: $0.158
500: $0.145
1,000: $0.13
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring 6 (M3.5) 22-16 Female Insulated Red Tin Copper PIDG
TE Connectivity / AMP 2-520129-2
 Enlarge
TE Connectivity / AMP Terminals FLAG RECP 22-18 .250 .250 x .032
Page 1,869

Data Sheet
60,013
In Stock
1: $0.23
100: $0.20
500: $0.19
1,000: $0.18
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.025 in x 0.032 in 22-18 Female Insulated Red 250
TE Connectivity / AMP 2-520184-2
 Enlarge
TE Connectivity / AMP Terminals INSULATED RECP 22-18 .250 x .032
Page 1,869

Data Sheet
120,062
In Stock
1: $0.25
100: $0.177
500: $0.149
1,000: $0.133
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 22-18 Female Insulated Red 250
TE Connectivity 51864-2
 Enlarge
TE Connectivity Terminals PIDG 16-14
Data Sheet 55,507
In Stock
1: $0.27
100: $0.224
500: $0.213
1,000: $0.192
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring 10 16-14 Female Insulated Blue Tin PIDG
TE Connectivity / AMP 35109
 Enlarge
TE Connectivity / AMP Terminals NYLON RING 12-10 10
Page 1,870

Data Sheet
72,102
In Stock
Alternative Packaging
1: $0.27
100: $0.224
500: $0.215
1,000: $0.186
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring 10 12-10 Female Insulated Yellow Tin Copper PIDG
TE Connectivity / AMP 51864-1
 Enlarge
TE Connectivity / AMP Terminals 16-14 #8 PIDG TERM
Data Sheet 46,216
In Stock
Alternative Packaging
1: $0.30
100: $0.231
500: $0.219
1,000: $0.192
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring 8 (M4) 16-14 Female Insulated Blue Tin PIDG
TE Connectivity / AMP 3-520133-2
 Enlarge
TE Connectivity / AMP Terminals FLAG RECP 16-14 BULK .250 x .032
Page 1,869

Data Sheet
59,540
In Stock
1: $0.32
100: $0.278
500: $0.262
1,000: $0.191
5,000: $0.167



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 16-14 Female Insulated Blue Brass 250
TE Connectivity / AMP 31894
 Enlarge
TE Connectivity / AMP Terminals NYLON RING 22-16 1/4
Page 1,870

Data Sheet

Product Info.
47,607
In Stock
Alternative Packaging
1: $0.32
100: $0.267
500: $0.24
1,000: $0.201
5,000: $0.165



Min.: 1
Mult.: 1
Screw Terminals Ring 1/4 (M6) 22-16 Female Insulated Red Tin Copper PIDG
TE Connectivity / AMP 640905-1
 Enlarge
TE Connectivity / AMP Terminals PIDG RECPT 16-14 AWG blue
Page 1,870

Data Sheet
65,234
In Stock
Alternative Packaging
1: $0.32
100: $0.256
500: $0.235
1,000: $0.191
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 16-14 Female Insulated Blue PIDG
TE Connectivity / AMP 3-520408-2
 Enlarge
TE Connectivity / AMP Terminals INSULATED RECP 16-14 .250 x .032
Page 1,869

Data Sheet
63,315
In Stock
1: $0.35
100: $0.278
500: $0.267
1,000: $0.201
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 16-14 Female Insulated Blue Brass 250
TE Connectivity / AMP 2-520103-2
 Enlarge
TE Connectivity / AMP Terminals TAB 22-18AWG .250 .250 x .032
Page 1,869

Data Sheet
67,712
In Stock
1: $0.38
100: $0.307
500: $0.275
1,000: $0.209
5,000: $0.176



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 22-18 Male Insulated Red 520
TE Connectivity / AMP 3-520107-2
 Enlarge
TE Connectivity / AMP Terminals TAB 16-14AWG BULK .250 x .032
Page 1,869

Data Sheet
52,671
In Stock
1: $0.41
100: $0.302
500: $0.287
1,000: $0.223
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 16-14 Male Insulated Blue Brass 425
TE Connectivity / AMP 4-520448-2
 Enlarge
TE Connectivity / AMP Terminals .250 FASTON
Data Sheet 67,453
In Stock
1: $0.41
25: $0.37
50: $0.304
100: $0.261
500: View



Min.: 1
Mult.: 1
Quick Disconnects 0.25 in x 0.032 in 12-10 Female Insulated Yellow 250
Phoenix Contact 3200506
 Enlarge
Phoenix Contact Terminals AI 0 5 -12 WH
Data Sheet 28,603
In Stock
1: $0.46
10: $0.438
50: $0.426
100: $0.366
500: View



Min.: 1
Mult.: 1
Ferrules One Wire Female Insulated White Tin Copper 320
TE Connectivity / AMP 50334
 Enlarge
TE Connectivity / AMP Terminals SOLISTRAND RG 26-22
Data Sheet 20,135
In Stock
Alternative Packaging
1: $0.63
10: $0.565
100: $0.545
500: $0.444
1,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring 2 (M2) 26-22 Female Not Insulated Crimp Tin Copper 503
TE Connectivity 1544358-1
 Enlarge
TE Connectivity Terminals CLIP 2 8 DRAP. 0 2
Data Sheet 29,989
In Stock
1: $0.88
25: $0.858
50: $0.789
100: $0.726
500: View



Min.: 1
Mult.: 1
Quick Disconnects
Molex 19006-0019 Molex Terminals QK DISCONNECT FEMALE 10-12 AWG
Page 1,863

Data Sheet
16,616
In Stock
1: $0.96
100: $0.661
500: $0.526
1,000: $0.467
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 0.81mm x 6.35 mm 12-10 Female Insulated Yellow Zinc Chromate Copper 19006
TE Connectivity 53440-1
 Enlarge
TE Connectivity Terminals ELECTRO TAP18-14 AWG
Data Sheet 26,575
In Stock
1: $1.05
10: $0.867
100: $0.723
500: $0.65
1,000: View



Min.: 1
Mult.: 1
Splices Splice Connector 18-14 Female Insulated Blue Tin Brass 535
TE Connectivity 323994
 Enlarge
TE Connectivity Terminals BUTT SPLICE 26-22AWG
Page 1,870

Data Sheet
21,231
In Stock
Alternative Packaging
1: $1.09
100: $0.822
500: $0.759
1,000: $0.617
5,000: $0.557



Min.: 1
Mult.: 1
Splices Butt # 6 26-24 Female Insulated Yellow Copper PIDG
Compare up to 20 parts.
20706
Images are for reference only
See Product Specifications