|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Circuit Protection > Fuses

Fuses

Fuses
Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many fuse manufacturers including Bourns, Eaton, Littelfuse, Schurter, TE Connectivity, & more. Please view our large selection of fuses below.
Category   Circuit Protection >  Fuses

Available Filters 33,453 Matches  

Manufacturer
 
Reset
 
Product
Reset
 
Body Style
Reset
 
Current Rating
Reset
 
Voltage Rating AC
Reset
 
Voltage Rating DC
Reset
 
Fuse Type
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Body Style Current Rating Voltage Rating AC Voltage Rating DC Fuse Type
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Body Style AscendingSort by Body Style DescendingSort by Current Rating AscendingSort by Current Rating DescendingSort by Voltage Rating AC AscendingSort by Voltage Rating AC DescendingSort by Voltage Rating DC AscendingSort by Voltage Rating DC DescendingSort by Fuse Type AscendingSort by Fuse Type Descending
576-0451001.MRSN


To purchase full reel, order in multiples of 1000:
0451001.MRSN

New Product
New Product


Littelfuse Surface Mount Fuses 125V 1A
Datasheet 919
In Stock
Cut Tape
1: $2.54
10: $1.93
50: $1.85
100: $1.57
Reel
1,000: $1.14
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Littelfuse 0476012.MRSN
 Enlarge
576-0476012.MRSN


To purchase full reel, order in multiples of 1000:
0476012.MRSN

New Product
New Product


Littelfuse Surface Mount Fuses 125V 12A
Datasheet 828
In Stock
Cut Tape
1: $2.33
10: $2.00
50: $1.70
100: $1.44
Reel
1,000: $1.01
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Surface Mount Fuse 12 A 125 V 125 VDC Fast Blow
142.7010.6152

New Product
New Product


Littelfuse Automotive Fuses 58V 150A 1000A
Datasheet 465
In Stock
1: $3.29
10: $2.64
50: $2.42
100: $1.98
250: View



Min.: 1
Mult.: 1
Bolt Down Fuse 150 A - - Medium / Normal Blow
Texas Instruments TPS259261DRCT
 Enlarge
595-TPS259261DRCT


To purchase full reel, order in multiples of 250:
TPS259261DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 12V, 5A, 30mA eFuse
Datasheet 1,192
In Stock
Alternative Packaging
Cut Tape
1: $1.52
10: $1.37
25: $1.26
50: $1.23
Reel
250: $1.03
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
142.7010.5502

New Product
New Product


Littelfuse Automotive Fuses 58V 50A 1000A
Datasheet 463
In Stock
1: $3.29
10: $2.64
50: $2.42
100: $1.98
250: View



Min.: 1
Mult.: 1
Bolt Down Fuse 50 A - - Medium / Normal Blow
576-1812L260/16MR


To purchase full reel, order in multiples of 1000:
1812L260/16MR

New Product
New Product


Littelfuse Resettable Fuses - PPTC PTC 16V POLY SURF
Datasheet 803
In Stock
Cut Tape
1: $1.02
10: $0.768
100: $0.64
200: $0.624
Reel
1,000: $0.464
2,000: View



Min.: 1
Mult.: 1
Reel: 1,000
Littelfuse 0476015.MRSN
 Enlarge
576-0476015.MRSN


To purchase full reel, order in multiples of 1000:
0476015.MRSN

New Product
New Product


Littelfuse Surface Mount Fuses 125V 15A
Datasheet 164
In Stock
More Info Available
Cut Tape
1: $2.33
10: $2.00
50: $1.70
100: $1.44
Reel
1,000: $1.01
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Surface Mount Fuse 15 A 125 V 125 VDC Fast Blow
Littelfuse 0476005.MRSN
 Enlarge
576-0476005.MRSN


To purchase full reel, order in multiples of 1000:
0476005.MRSN

New Product
New Product


Littelfuse Surface Mount Fuses 250V 5A
Datasheet 787
In Stock
Cut Tape
1: $1.25
10: $0.936
100: $0.78
200: $0.761
Reel
1,000: $0.565
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Surface Mount Fuse 5 A 250 V 125 VDC Fast Blow
Littelfuse 0476004.MRSN
 Enlarge
576-0476004.MRSN


To purchase full reel, order in multiples of 1000:
0476004.MRSN

New Product
New Product


Littelfuse Surface Mount Fuses 250V 4A
Datasheet 925
In Stock
Cut Tape
1: $1.25
10: $0.936
100: $0.78
200: $0.761
Reel
1,000: $0.565
2,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 1,000
Surface Mount Fuse 4 A 250 V 125 VDC Fast Blow
Texas Instruments TPS259271DRCT
 Enlarge
595-TPS259271DRCT


To purchase full reel, order in multiples of 250:
TPS259271DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 18V, 5A, 28m? eFuse with BFET Driver for Reverse Current Protection 10-VSON -40 to 85
Datasheet 928
In Stock
More Info Available
Alternative Packaging
Cut Tape
1: $1.68
10: $1.51
25: $1.39
50: $1.35
Reel
250: $1.14
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259241DRCT
 Enlarge
595-TPS259241DRCT


To purchase full reel, order in multiples of 250:
TPS259241DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 12V, 5A, 28m? eFuse with BFET Driver for Reverse Current Protection 10-VSON -40 to 85
Datasheet 830
In Stock
Alternative Packaging
Cut Tape
1: $1.68
10: $1.51
25: $1.39
50: $1.35
Reel
250: $1.14
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259251DRCT
 Enlarge
595-TPS259251DRCT


To purchase full reel, order in multiples of 250:
TPS259251DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 5V, 5A, 30mA eFuse
Datasheet 472
In Stock
Alternative Packaging
Cut Tape
1: $1.52
10: $1.37
25: $1.26
50: $1.23
Reel
250: $1.03
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259260DRCT
 Enlarge
595-TPS259260DRCT


To purchase full reel, order in multiples of 250:
TPS259260DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 12V, 5A, 30mA eFuse
Datasheet 490
In Stock
Alternative Packaging
Cut Tape
1: $1.52
10: $1.37
25: $1.26
50: $1.23
Reel
250: $1.03
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259250DRCT
 Enlarge
595-TPS259250DRCT


To purchase full reel, order in multiples of 250:
TPS259250DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 5V, 5A, 30mA eFuse
Datasheet 500
In Stock
Alternative Packaging
Cut Tape
1: $1.52
10: $1.37
25: $1.26
50: $1.23
Reel
250: $1.03
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259270DRCT
 Enlarge
595-TPS259270DRCT


To purchase full reel, order in multiples of 250:
TPS259270DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 18V, 5A, 28m? eFuse with BFET Driver for Reverse Current Protection 10-VSON -40 to 85
Datasheet 383
In Stock
Alternative Packaging
Cut Tape
1: $1.68
10: $1.51
25: $1.39
50: $1.35
Reel
250: $1.14
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259240DRCT
 Enlarge
595-TPS259240DRCT


To purchase full reel, order in multiples of 250:
TPS259240DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 12V, 5A, 28m? eFuse with BFET Driver for Reverse Current Protection 10-VSON -40 to 85
Datasheet 535
In Stock
More Info Available
Alternative Packaging
Cut Tape
1: $1.68
10: $1.51
25: $1.39
50: $1.35
Reel
250: $1.14
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259230DRCT
 Enlarge
595-TPS259230DRCT


To purchase full reel, order in multiples of 250:
TPS259230DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 5V, 5A, 28m? eFuse with BFET Driver for Reverse Current Protection 10-VSON -40 to 85
Datasheet 500
In Stock
Alternative Packaging
Cut Tape
1: $1.68
10: $1.51
25: $1.39
50: $1.35
Reel
250: $1.14
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
Texas Instruments TPS259231DRCT
 Enlarge
595-TPS259231DRCT


To purchase full reel, order in multiples of 250:
TPS259231DRCT

New Product
New Product


Texas Instruments Resettable Fuses - PPTC 5V, 5A, 28m? eFuse with BFET Driver for Reverse Current Protection 10-VSON -40 to 85
Datasheet 465
In Stock
Alternative Packaging
Cut Tape
1: $1.68
10: $1.51
25: $1.39
50: $1.35
Reel
250: $1.14
500: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 250
TE Connectivity / Raychem miniSMDC014F-2
 Enlarge
650-MINISMDC014F-2


To purchase full reel, order in multiples of 2000:
TE Connectivity / Raychem Resettable Fuses - PPTC .14A 60V 10A Imax
Page 829

Datasheet
101,182
In Stock
Cut Tape
1: $0.31
10: $0.281
100: $0.255
500: $0.199
Reel
2,000: $0.163
4,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 2,000
Bourns MF-SMDF050-2
 Enlarge
652-MF-SMDF050-2


To purchase full reel, order in multiples of 6000:
Bourns Resettable Fuses - PPTC 0.55A 60V 0.2ohm Hold 0.55A Trip1.2a
Datasheet 130,812
In Stock
Cut Tape
1: $0.42
10: $0.334
100: $0.278
250: $0.252
Reel
6,000: $0.162
12,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 6,000
Littelfuse 0251.062MXL
 Enlarge
Littelfuse Fuses with Leads (Through Hole) 125V .062A
Page 847

Datasheet
17,799
In Stock
1: $1.90
10: $1.63
50: $1.39
100: $1.18
200: View



Min.: 1
Mult.: 1
PCB Mount Fuse Leaded Fuses 62 mA 125 V 125 VDC Fast Blow
Littelfuse 0603L010YR
 Enlarge
576-0603L010YR


To purchase full reel, order in multiples of 4000:
Littelfuse Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT
Page 826

Datasheet
14,535
In Stock
Cut Tape
1: $2.61
10: $2.11
50: $1.90
100: $1.61
200: View
4,000: $1.03

MouseReel Available


Min.: 1
Mult.: 1
Reel: 4,000
Bussmann / Eaton TR2/6125FF2-R
 Enlarge
504-TR2/6125FF2-R


To purchase full reel, order in multiples of 5000:
Bussmann / Eaton Surface Mount Fuses SMD BRICK 2A
Datasheet 59,001
In Stock
Cut Tape
1: $0.53
25: $0.427
50: $0.376
100: $0.35
250: View
5,000: $0.324

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Surface Mount Fuse 2 A 72 V Fast Blow
AVX F0402G0R05FNTR
 Enlarge
581-F0402G0R05FNTR


To purchase full reel, order in multiples of 5000:
AVX Surface Mount Fuses 0402 50mA fuse
Page 815

Datasheet
21,147
In Stock
Cut Tape
1: $0.84
10: $0.668
100: $0.504
500: $0.428
Reel
5,000: $0.324
10,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 5,000
Surface Mount Fuse 50 mA 32 VDC Fast Blow
Littelfuse 0805L050WR
 Enlarge
576-0805L050


To purchase full reel, order in multiples of 3000:
Littelfuse Resettable Fuses - PPTC 0.50A 6V 0805
Page 826

Datasheet
8,856
In Stock
Cut Tape
1: $2.54
10: $2.05
50: $1.85
100: $1.57
Reel
3,000: $1.04
6,000: View

MouseReel Available


Min.: 1
Mult.: 1
Reel: 3,000
Compare up to 20 parts.
33453
Images are for reference only
See Product Specifications