United States United States
Please confirm your currency selection:


IAR Systems KickStart Kit for STM32F103ZE

IAR Systems KickStart Kit for STM32F103ZE

The IAR Systems KickStart Kit for STM32F103ZE provides all the tools needed to develop embedded applications right out of the box. The IAR Systems KickStart Kit for STM32F103ZE contains the necessary hardware and software to design, develop, integrate, and test applications. This IAR Systems KickStart Kit includes an STM32F103ZE Development Board that features an STM32F103ZE microcontroller with high-performance ARM® Cortex™-M3 32-bit RISC core, a stepper motor, 3-axis accelerometer, and more. This IAR Systems KickStart Kit also features an IAR J-Link on board. The IAR J-Link is a small JTAG/SWD debug interface that connects via USB to the PC host running Windows. The IAR J-Link on board integrates seamlessly into IAR Embedded Workbench and is fully plug-and-play compatible.

Included Hardware & Software
  • STM32F103ZE-SK evaluation board
  • IAR Embedded Workbench for ARM 32K limited edition
  • IAR PowerPac for ARM evaluation edition
  • Evaluation edition of IAR visualSTATE
  • IAR J-LINK for ARM on board
  • Example applications made for the STM32F103ZE board from IAR Systems
  • IARPowerPac board support package
  • Micrium board support package


STM32F103ZE Development Board

STM32F103ZE Development Board
STM32F103ZE Development Board Components
  • STM32F103ZE device
  • Stepper motor
  • 3-axis accelerometer
  • SD/MMC card slot
  • I2S routed to speaker codec
  • DAC one chanel routed to pin
  • USB 2.0 full speed connector
  • CAN routed to three pin terminal block
  • ADC (routed to potentiometer)
  • I2C (routed to UEXT connector)
  • SPI1 (routed to UEXT)
  • 2 USART DB9 connectors
  • JTAG/SWD interface connector (standard 20 pin)
  • ETM v3 Trace connector (as defined by ARM)
  • J-Link-OB (your J-Link for ARM is mounted on the evaluation board)
  • Status LED
  • Power supply LED
  • Reset button
  • External power connector, through J-Link and USB (jumper selectable)
  • Potentiometer (AN-TR)
  • Color LCD
  • 4 User LEDs
  • Two user buttons to simulate external evens, one wake-up
  • Joystick
  • Prototype area
  • Jumper for measuring power consumption from the controller
  • RoHS compliant
  • IAR Systems
  • Development Tools|Embedded Solutions