United States United States
Please confirm your currency selection:


Honeywell's
SMART Position Sensor
75mm and 225mm Linear Configuration


The Honeywell SMART Position Sensor is the most accurate and durable linear position device available in the industry, enabling highly accurate motion control and improving operation efficiency and safety. Offering a 75mm and 225mm linear configuration, the SMART Position Sensor is a non-contacting sensing solution for linear absolute position sensing - sensing from 0mm to 75mm (0 in to 3.0 in) and 0mm to 225mm (0 in to 8.86 in). This Honeywell SMART Position Sensor has the ability to self-calibrate and self-diagnose to reduce equipment downtime. Small in size, the position sensor meets IP67 and IP69K for use in a variety of harsh applications in the aerospace, medical, and industrial industries.

Now available in Arc Configuration. View the Honeywell SMART Position Sensors Arc Configuration in two sensing ranges: 0º to 100º and 0º to 180º.


Honeywell SMART Position Sensor


View Products List
What makes the SMART Position Sensor smart?
SMART means that this is a sensor that can essentially think for itself.

It has the ability to self-calibrate because it uses a patented combination of an ASIC (Application-Specific Integrated Circuit) and an array of MR (magneto-resistive) sensors to accurately and reliably determine the position of a magnet attached to a moving object (e.g., elevator, valve, machinery, etc.) so that the object's position can be determined.


SMART Position Sensor

S uperior M easurement
A ccurate
R eliable
T hinking
Features
  • Resolution of up to 16 bits provides enhanced accuracy
  • Non-contacting technology can provide enhanced product life and durability with less downtime
  • Combined patented MR sensor and ASIC technology
    provide enhanced differentiation and performance
  • Air gap of up to 3,0 ±2,5 mm [0.118 ±0.098 in] between sensor and magnet expands application opportunities
  • Other output options (CAN bus, RS232) available upon request
  • Self-diagnostics feature can reduce equipment downtime
  • Small size, taking up less space than most competitive technologies, allows for use where space is at a premium
  • IP67 and IP69K sealing allow use in a variety of harsh applications
  • RoHS-compliant materials meet Directive 2002/95/EC



Potential Applications
    Aerospace:
  • Aircraft ram door position
    Medical:
  • Syringe pumps
    Industrial:
  • Cutting and slitting machinery
  • Elevator level position
  • Material handling
  • Packaging
  • Plastic molding machines
  • Valve position
  • Wafer handling equipment
  • Woodworking machinery


Note : Percent linearity shall be the quotient of the measured output deviation from the best fit line at the measured temperature to the full scale output span.










  • Honeywell Sensing & Control
  • Sensing
  • Sensors