United States United States
Please confirm your currency selection:


Honeywell HumidIcon™ Humidity/Temperature Senso

Honeywell HumidIcon™
Humidity/Temperature Sensor

Honeywell HumidIcon™ offers a lowest cost solution with it's combined Humidity / Temperature Sensor. Honeywell's Total Error Band provides true accuracy of ±5% RH over a compensated range of 5 °C to 50 °C [41 °F to 122 °F] and 10% RH to 90% RH. True, temperature-compensated digital I2C output allows the removal of the components associated with signal conditioning from the PCB to free up space and reduce costs associated with those components. HumidIcon™ comes in an ultra small SOIC-8 Surface Mount Device package. Possible applications include HVAC/R systems, sleep apnea machines and ventilators, incubators/microenvironments, air compressors, weather stations, and telecom cabinets.


Features
  • Wide operating temperature range of
    -25 °C to 85 °C [-13 °F to 185 °F]
  • Optional one or two % RH level alarm outputs
  • Multi-function ASIC
  • RoHS and WEEE compliant; halogen-free
  • Laser trimmed, thermoset polymer capacitive
    sensing element
  • Available with or without hydrophobic filter

Applications
  • HVAC/R systems
  • Sleep apnea machines
  • Ventilators
  • Incubators
  • Air compressors
  • Weather stations
  • Telecom cabinets


  • Honeywell Sensing & Control
  • Medical|Sensing
  • Sensors