|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Channels
| Common Mode Rejection Ratio (Min)
| Input Offset Voltage
| Input Bias Current (Max)
| Operating Supply Voltage
| Mounting Style
| Package / Case
| Slew Rate
| Shutdown
| Output Current
| Maximum Operating Temperature
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual Operational Amp
| ![]() Page 407
Data Sheet
| 6,217 In Stock
|
|
|
| 2
| 70 dB
| 10 mV at +/- 15 V
| 200 pA
|
| Through Hole
| PDIP
| 13 V/us
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual Operational Amp
| ![]() Page 407
Data Sheet
| 23,195 In Stock
|
|
|
| 2
| 65 dB
| 7 mV at 5 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| Through Hole
| PDIP W
|
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
|
Data Sheet
| 2,955 In Stock
|
|
|
| 4
| 50 dB
| 7 mV at 26 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| SMD/SMT
| SOIC N
|
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
| ![]() Page 407
Data Sheet
| 1,367 In Stock
|
|
|
| 2
| 60 dB
| 60 mV at +/- 12 V
| 2.5 uA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| Through Hole
| PDIP
| 1 V/us
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps DUAL OP-AMP
| ![]() Page 407
Data Sheet
| 2,064 In Stock
|
|
|
| 2
| 60 dB
| 30 mV at +/- 12 V
| 2.5 uA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| Through Hole
| PDIP W
| 1 V/us
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual Operational Amp
| ![]() Page 407
Data Sheet
| 3,060 In Stock
|
|
|
| 2
| 50 dB
| 7 mV at 5 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| Through Hole
| PDIP W
|
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
512-KA358DTF
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
|
Data Sheet
| 2,790 In Stock
|
|
|
| 2
| 65 dB
| 7 mV at 5 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
512-LM324MX
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps SOP-14 Quad Op Amp
| ![]() Page 407
Data Sheet
| 2,750 In Stock
|
|
|
| 4
| 65 dB
| 7 mV at 30 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
512-LM324AMX
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps SOP-14 Quad Op Amp
| ![]() Page 407
Data Sheet
| 21,750 In Stock
|
|
|
| 4
| 65 dB
| 3 mV at 30 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual Op Amp 3-32V 2mA; 84dB
|
Data Sheet
| 5,753 In Stock
|
|
|
| 2
| 65 dB
| 7 mV at 5 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| Through Hole
| PDIP
|
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Rail to Rail I/O CMOS Amplifier
|
Data Sheet
| 3,126 In Stock
|
|
|
| 1
| 50 dB
| 0 mV
| 5 pA
|
| SMD/SMT
| SC-70-5
| 3 V/us
|
|
| + 85 C
| Reel
|
|
|  Enlarge |
512-LM2904MX
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps SOP-8 Dual Op Amp
| ![]() Page 407
Data Sheet
| 2,086 In Stock
|
|
|
| 2
| 50 dB
| 7 mV at 5 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| SMD/SMT
| SOIC N
|
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Quad OP amp
| ![]() Page 407
Data Sheet
| 2,920 In Stock
|
|
|
| 4
| 65 dB
| 3 mV at 30 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| Through Hole
| PDIP W
|
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Quad Operational Amp
| ![]() Page 407
Data Sheet
| 4,983 In Stock
|
|
|
| 4
| 65 dB
| 3 mV at 30 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
| ![]() Page 407
Data Sheet
| 3,000 In Stock
|
|
|
| 2
| 65 dB
| 3 mV at 5 V
| 100 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps DUAL OP AMP
|
Data Sheet
| 3,000 In Stock
|
|
|
| 2
| 50 dB
| 7 mV at 5 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| Through Hole
| PDIP W
|
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
512-LF353MX
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual Op amp JFET
| ![]() Page 407
Data Sheet
| 30,863 In Stock
|
|
|
| 2
| 70 dB
| 10 mV at +/- 15 V
| 200 pA
|
| SMD/SMT
| SOIC N
| 13 V/us
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
512-LM2902MX
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps SOP-14 Quad
| ![]() Page 407
Data Sheet
| 8,548 In Stock
|
|
|
| 4
| 50 dB
| 7 mV at 26 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| SMD/SMT
| SOIC N
|
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Quad Operational Amp
| ![]() Page 407
Data Sheet
| 3,247 In Stock
|
|
|
| 4
| 50 dB
| 7 mV at 26 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| Through Hole
| PDIP
|
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Low Cost RRO amp General Purpose
| ![]() Page 407
Data Sheet
| 1,646 In Stock
|
|
|
| 1
| 50 dB
| 7 mV at 5 V
| 0.001 uA
| 3 V, 5 V
| SMD/SMT
| SOT-23
| 1.5 V/us
| No
|
| + 125 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Quad Operational Amp
| ![]() Page 407
Data Sheet
| 14,272 In Stock
|
|
|
| 4
| 50 dB
| 7 mV at 26 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V
| SMD/SMT
| SOIC N
|
| No
|
| + 85 C
| Tube
|
|
|  Enlarge |
512-LM258AMX
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
|
Data Sheet
| 2,815 In Stock
|
|
|
| 2
| 70 dB
| 3 mV at 5 V
| 80 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 85 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Quad Operational Amp
| ![]() Page 407
Data Sheet
| 4,708 In Stock
|
|
|
| 4
| 65 dB
| 7 mV at 30 V
| 250 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 70 C
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
| ![]() Page 407
Data Sheet
| 43,376 In Stock
|
|
|
| 2
| 70 dB
| 6 mV at +/- 15 V
| 500 nA
|
| SMD/SMT
| SOIC N
| 1.2 V/us
| No
|
| + 70 C
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Operational Amplifiers - Op Amps Dual OP amp
| ![]() Page 407
Data Sheet
| 7,146 In Stock
|
|
|
| 2
| 70 dB
| 3 mV at 5 V
| 80 nA
| 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
| SMD/SMT
| SOIC N
|
| No
|
| + 85 C
| Tube
|