|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators LDO Voltage
|
Data Sheet
| 820 In Stock
|
|
|
| 6.5 V
| 2.5 V
| 200 mV
| 200 mA
| 2 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators LDO Voltage
| ![]() Page 441
Data Sheet
| 2,930 In Stock
|
|
|
| 6.5 V
| 3.3 V
| 180 mV
| 150 mA
| 2 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 0.8A Fixed 3.3V LDO
|
Data Sheet
| 2,392 In Stock
|
|
|
| 15 V
| 3.3 V
| 1.4 V
| 800 mA
| 20 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| TO-252
|
|
| |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 1.7-3.6V In/1.2V Out 300mA Voltage Reg
| ![]() Page 442
Data Sheet
| 5,596 In Stock
|
|
|
| 3.6 V
| 1.2 V
|
| 300 mA
| 10 uV / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| UMLP-6
|
|
| |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 300mA 1.3V Low VIN LDO
|
Data Sheet
| 309 In Stock
|
|
|
| 3.6 V
| 1.3 V
|
| 300 mA
| 10 uV / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 2A Adj/Fixed 5V LDO Voltage Regulator
|
Data Sheet
| 936 In Stock
|
|
|
| 35 V
| 1.25 V to 32 V, 5 V
| 0.5 V at 2 A
| 2 A
| 2 %
| 1
| Adjustable, Fixed
| + 80 C
| Through Hole
| TO-220F
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 180ma LV CMOS LDO
| ![]() Page 442
Data Sheet
| 8,050 In Stock
|
|
|
| 5.5 V
| 1.2 V
| 400 mV
| 180 mA
| 2.5 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
| |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 300mA 1.8V Low VIN LDO
|
Data Sheet
| 306 In Stock
|
|
|
| 3.6 V
| 1.8 V
| 0.16 V at 300 mA
| 300 mA
| 10 uV / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 180ma LV CMOS LDO
|
Data Sheet
| 2,208 In Stock
|
|
|
| 5.5 V
| 1.5 V
| 400 mV
| 180 mA
| 2.5 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 180mA Low Voltage LDO
|
Data Sheet
| 1,932 In Stock
|
|
|
| 5.5 V
| 3.6 V
| 400 mV
| 180 mA
| 2.5 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 180ma Low Volt CMOS LDO
| ![]() Page 442
Data Sheet
| 45 In Stock
|
|
|
| 5.5 V
| 3.5 V
|
| 180 mA
| 2.5 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 3a Fixed 5V LDO
| ![]() Page 441
Data Sheet
| 543 In Stock
|
|
|
| 35 V
| 5 V
| 0.5 V
| 3 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220F-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators adl Voltage Reg Micro Power
| ![]() Page 442
Data Sheet
| 19,999 In Stock
|
|
|
| 30 V
| 1.26 V to 28 V
| 600 mV
| 100 mA
| 0.3 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| SOP-8
|
|
| |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 1.7-3.6V In/1.8V Out 300mA Voltage Reg
| ![]() Page 442
Data Sheet
| 90 In Stock
|
|
|
| 3.6 V
| 1.8 V
| 0.16 V at 300 mA
| 300 mA
| 10 uV / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| UMLP-6
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 1A Fixed 12V LDO
| ![]() Page 441
Data Sheet
| 1,044 In Stock
|
|
|
| 35 V
| 12 V
| 0.5 V
| 1 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220F-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 1A Fixed 9V LDO
| ![]() Page 441
Data Sheet
| 1,511 In Stock
|
|
|
| 35 V
| 9 V
| 0.5 V
| 1 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220F-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators LDO 1 2V 2A
| ![]() Page 441
Data Sheet
| 3,268 In Stock
|
|
|
| 29 V
| 12 V
| 0.5 V at 2 A
| 2 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220F-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 180ma CMOS LDO Low Voltage
| ![]() Page 442
Data Sheet
| 14,909 In Stock
|
|
|
| 5.5 V
| 1 V to 5.5 V
| 400 mV
| 180 mA
| 2.5 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| SOT-23-6
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 100 mA CMOS Dropout
|
Data Sheet
| 1,377 In Stock
|
|
|
| 6.5 V
| 2.5 V
| 140 mV
| 100 mA
| 2 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators LDO 33V 2A
| ![]() Page 441
Data Sheet
| 2,422 In Stock
|
|
|
| 10 V
| 3.3 V
| 0.5 V at 2 A
| 2 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220F-4
|
|
| |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 300mA 1.5V Low VIN LDO
|
Data Sheet
| 38 In Stock
|
|
|
| 3.6 V
| 1.5 V
|
| 300 mA
| 10 uV / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators LDO Voltage
|
Data Sheet
| 2,915 In Stock
|
|
|
| 6.5 V
| 2.5 V
| 180 mV
| 150 mA
| 2 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 1.3V 350mA LDO
|
Data Sheet
| 129 In Stock
|
|
|
| 5.5 V
| 1.3 V
| 0.2 V at 350 mA
| 350 mA
| 6 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| WLCSP-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators 100 mA CMOS Dropout
| ![]() Page 441
Data Sheet
| 3,269 In Stock
|
|
|
| 6.5 V
| 3.3 V
| 140 mV
| 100 mA
| 2 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Low Dropout (LDO) Regulators adl Voltage Reg Micro Power
| ![]() Page 442
Data Sheet
| 13,199 In Stock
|
|
|
| 30 V
| 1.26 V to 28 V
| 600 mV
| 100 mA
| 0.3 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| SOP-8
|