FT2232H Mini Module
- Dual High Speed USB to Multipurpose UART/FIFO/MPSSE IC
- Provides two independent configurable interfaces
- 4K bytes TX and Rx data buffer per interface
- Extended temperature range (-40ºC to +85ºC)
The FT2232H Mini Module is a USB-to-serial/FIFO development module in the FTDI product range which utilizes the FT2232H USB Hi-Speed two-port bridge chip which handles all the USB signaling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design.
The FT2232H on the Mini Module is FTDI’s 5th generation of USB devices. The FT2232H is a USB 2.0 Hi-Speed (480Mb/s) to UART/MPSSE IC. The device features two interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. The two channels can also be independently configured to use an MPSSE engine. This allows the two ports of the FT2232H to operate independently as UART/Bit-Bang ports or MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
The FT2232H Mini Module connects the signals of the FT2232H IC to two 26-pin dual-row headers which allow easy connection PCB header sockets and ribbon cables.
|
|
FT4232H Mini-Module
- Quad High Speed USB to Multipurpose UART/MPSSE IC
- Provides four channels
- 2K bytes TX and Rx data buffer
- Extended temperature range (-40ºC to +85ºC)
The FT4232H Mini Module is a USB-serial/MPSSE development module in the FTDI product range which utilizes the FT4232H USB Hi-Speed four-port bridge chip which handles all the USB signaling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design.
The FT4232H on the Mini Module is FTDI’s 5th generation of USB devices. The FT4232H is a USB 2.0 Hi-Speed (480Mb/s) to UART/MPSSE IC. The device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option to independently configure an MPSSE engine. This allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
The FT4232H Mini Module connects the signals of the FT4232H IC to two 26-pin dual-row headers which allow easy connection PCB header sockets and ribbon cables.
|