United States United States
Please confirm your currency selection:


Emerson Network Power LGA C Series Power Conversion Modules

Emerson Network Power LGA C Series Power Conversion Modules

The LGA C Series from Emerson Network Power offers high density, non-isolated board-mount power converters. The ultra-compact packaging makes them ideal for space-sensitive applications. Emerson Network Power's LGA C Series of power conversion modules are available in four models: 3A, 6A, 10A, and 20A. All four models have an identical footprint, providing engineers with a convenient power path if system requirements change.

Features
  • 3,6,10 and 20 A output current rating
  • Wide input voltage range; up to 14.0 V
  • Adjustable output voltage; 0.59-5.1 V
  • Excellent transient response
  • High efficiency
  • Output margining
  • Power enable
  • Minimal airflow requirement
  • Termination voltage capability
  • Ultra compact profile and footprint
  • RoHS compliant
  • Remote sense
Part Number Output Power (Max.) Input Voltage Output Voltage Current (Min.) Current (Max.) Efficiency (Typical) Regulation Load
LGA03C-00SADJJ 15 W 3-14.0 Vdc 0.59-5.1 Vdc 0A 3 A 0.92 ±0.5%
LGA06C-00SADJJ 30 W 3-14.0 Vdc 0.59-5.1 Vdc 0 A 6 A 0.92 ±0.5%
LGA10C-00SADJJ 50 W 3-14.0 Vdc 0.59-5.1 Vdc 0 A 10 A 0.92 ±0.5%
LGA20C-01SADJJ 100 W 4.5-14.0 Vdc 0.59-5.1 Vdc 0 A 20 A 0.91 ±0.5%


  • Emerson Network Power
  • Power