EPCOS
»
Passive Components
»
Capacitors
»
Aluminum Electrolytic Capacitors
EPCOS
»
Passive Components
»
Capacitors
»
Aluminum Electrolytic Capacitors
Part Number / Keyword
Stocked
RoHS Compliant
Aluminum Electrolytic Capacitors
•
Aluminum Electrolytic Capacitors - Leaded
(
2,361
)
•
Aluminum Electrolytic Capacitors - Screw Terminal
(
1,527
)
•
Aluminum Electrolytic Capacitors - SMD
(
83
)
•
Aluminum Electrolytic Capacitors - Snap In
(
8,755
)
Enable Smart Filtering
Aluminum Electrolytic Capacitors
(12,726 Matches)
Capacitance
≤
≥
0.1 uF
0.22 uF
0.33 uF
0.47 uF
0.68 uF
1 uF
2 uF
2.2 uF
3 uF
4 uF
4.7 uF
6 uF
6.8 uF
10 uF
15 uF
22 uF
27 uF
33 uF
47 uF
56 uF
68 uF
82 uF
100 uF
120 uF
130 uF
150 uF
180 uF
220 uF
270 uF
330 uF
390 uF
470 uF
560 uF
600 uF
680 uF
800 uF
820 uF
850 uF
900 uF
1000 uF
1100 uF
1200 uF
1300 uF
1500 uF
1800 uF
1900 uF
2000 uF
2100 uF
2200 uF
2400 uF
2700 uF
2900 uF
3000 uF
3300 uF
3600 uF
3800 uF
3900 uF
4000 uF
4700 uF
5300 uF
5600 uF
6000 uF
6800 uF
8200 uF
0.01 Farad
0.012 Farad
0.015 Farad
0.018 Farad
0.022 Farad
0.027 Farad
0.033 Farad
0.039 Farad
0.047 Farad
0.056 Farad
0.068 Farad
0.1 Farad
0.15 Farad
0.22 Farad
0.33 Farad
0.47 Farad
0.68 Farad
Reset
Voltage Rating
≤
≥
4 Volts
6.3 Volts
10 Volts
16 Volts
25 Volts
35 Volts
40 Volts
50 Volts
55 Volts
63 Volts
75 Volts
80 Volts
100 Volts
160 Volts
200 Volts
250 Volts
315 Volts
350 Volts
360 Volts
385 Volts
400 Volts
420 Volts
450 Volts
500 Volts
Reset
Tolerance
≤
≥
- 10 %, + 20 %
- 10 %, + 30 %
20 %
Reset
Termination Style
Axial
Pin
Radial
Screw
SMD/SMT
Snap In
Soldering Star
Reset
Product
Aluminum Electrolytic Capacitors
General Purpose Electrolytic Capacitors
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
EPCOS
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers