EPCOS P13 Series Inrush Current Limiting NTC Thermistors
EPOCS' P13 Series offers Inrush Current Limiting NTC Thermistors. The P13 Series
features a 13mm diameter thermistor disk with a UL 94 V-0
flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm
lead spacing. This series provides high electrical stability with a
resistance range from 3 to 25Ω (R25) and resistance tolerance
of ±20%. Designed for high power currents from 2.5 to 7A in the
temperature range between -40°C and 150°C, the EPCOS P13 Series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.
EPCOS P11 Series Inrush Current Limiting NTC Thermistors
EPOCS' P11 Series offers Inrush Current Limiting NTC Thermistors. The P11 Series
features a 13mm diameter thermistor disk with a UL 94 V-0
flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm
lead spacing. This series provides high electrical stability with a
resistance range from 4 to 25Ω (R25) and resistance tolerance of ±20%.
Designed for currents from 2.5 to 5A in the temperature range between
0°C and 25°C, the EPCOS P11 Series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.
Epcos ASB / ASR Pressure Sensors
Epcos offers Pressure Sensors in two series, the ASB barometric pressure transmitter and the ASR gauge pressure transmitter. Epcos ASB / ASR Pressure Sensor transmitters are based on piezoresistive silicon pressure dies, have an on board compensation circuit for non-linearity and temperature error, and have a miniaturized SMD hybrid package. Both the ASB barometric pressure transmitter and the ASR gauge pressure transmitter feature analog ratiometric interface with adjustable output limits (clipping) or digital 14 bit I²C interface, diagnosis functions like loss of Vdd/Vss, bridge connections and short cuts, high immunity against electromagnetic influences, and plastic free surface mount technology for reflow soldering.
EPCOS PhaseCap©Power Factor Correction Compact Capacitor
EPCOS PhaseCap© Power Factor Correction Compact Capacitor is based on EPCOS MKK-technology that is tied to the successful PhaseCap© Series known for its unique concentric windings that allow better flow of self-healing gases with negligible capacitance losses. Features and benefits of EPCOS's PhaseCap© Power Factor Correction Compact Capacitor are compact design; wavy cut and heavy edges; cylindrical aluminum can with stud for easy installation; very high life expectancy; rated voltage 230-1000VAC; high inrush current withstand ability and high overcurrent capability; self-healing; overpressure disconnector; and touch-proof terminals.
EPCOS PTC SMD Thermistor for LED Lighting Thermal Management
EPCOS developed the B59602 and B59603 series as PTC SMD Thermistors for thermal management in LED driver circuits. Constructed as ceramic PTC SMD thermistors, the B59602 and B59603
series feature a fast and reliable response and well defined R/T curves
with a maximum operating voltage of 32V DC, operating temperature range
-40°C to +125°C, response temperature range of 55⁰C to 105⁰C,
resistance at 25⁰C (R25) range of 110Ω- 470Ω, and resistance
tolerance of 15%. Compliant to RoHS directive 2002/95/EC, complete with
lead-free tinned terminations, and suitable for reflow soldering, the EPCOS PTC SMD Thermistors for thermal management in LED driver circuits
are also suited for applications such as DC/DC converters, home
appliances, dimmers, electronic ballasts, over-temperature protection of
power components, secondary protection of battery packs, SMPS, and
notebooks.
EPCOS Automotive Varistors and Thermistors-Various Series
EPCOS offers various series of Varistors and Thermistors. These varistors and thermistors from EPCOS provide voltage and noise suppression and temperature measurement and compensation in automotive applications.
- The Multilayer Varistors (MLVs) from EPCOS offer high energy absorption capability, low leakage current, high-temperature versions, stable protection level, bidirectional clamping, and ESD protection up to 25kV. MLVs provide transient overvoltage protection in automobile systems.
- The SMD Disk Varistors (CU Varistors) from EPCOS feature 12V and 24V supply systems, high energy absorption capability, SMD plastic package, no temperature derating up to 85ºC, RoHS compatibility, suitability for lead-free soldering, UL approval, and PSpice simulation modeling for different pulses.
- The SMD NTC Thermistors from EPCOS feature multilayer SMD NTC with inner electrodes, nickel barrier termination, excellent long-term aging stability in high-temperature environment, and superior resistance stability during soldering.
Learn More
EPCOS Superior Series SMD PTC Thermistors
EPCOS Superior series SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, EPCOS Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to 280 ºC. These EPCOS SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from 70 to 130 °C in steps of 10K. Their rated resistance is 680Ω. The response temperatures of the B59641A (0603) and B59421A (0402) are from 75 to 145 ºC and 75 to 135 ºC respectively, also in steps of 10K. The rated resistance of these components is 470Ω.
EPCOS SAW Filters and Resonators
EPCOS is introducing a wide variety of miniature SAW (surface acoustic wave) Filters and Resonators that are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the EPCOS SAW Filters and Resonators are ideal for your newest designs in advanced metering infrastructure (AMI) systems, radio-based systems, access controls, fire and intrusion alarm systems, automotive, pressure monitoring, and remote keyless entry.
EPCOS EMI Suppression Capacitors - MKP
The EPCOS EMI Suppression Capacitors - MKP are ideal for X2 class applications for interference suppression and for "across the line" applications. Constructed of polypropylene dielectrics, the EPCOS EMI suppression capacitors - MKP feature very small dimensions, self-healing properties, and are available in standard lead lengths from 1mm - 6mm. All capacitors are marked with logo, lot number, date code, rated capacitance and tolerance, rated AC voltage, series number, sub-class (X2), dielectric code (MKP), climatic category, passitve flammability category, and approvals.
EPCOS MKP B32656 Snubber Film Capacitors
The EPCOS MKP B32656 Snubber Film Capacitors are metallized polypropylene film capacitors featuring high pulse strength and high contact reliability for electronic ballasts and switch-mode power supplies. The EPCOS MKP B32656 Snubber Film Capacitors offer wound capacitor technology and are marked with the logo, lot number, series number, rated capacitance and tolerance, rated DC voltage, and date of manufacture.
EPCOS MKP/MFP B32632, B32633 Polypropylene Film Capacitors
The EPCOS MKP/MFP B32632, B32633 Polypropylene Film Capacitors are metallized film capacitors featuring very high pulse strength with the highest possible contact reliability and wound capacitor technology. Typical applications are smoothing, high-frequency AC loads, switch-mode power supplies, electronic ballasts, and HID lamps. The EPCOS MKP/MFP B32632, B32633 Polypropylene Film Capacitors are marked with the logo, style and type, rated capacitance, capacitance tolerance, rated DC voltage, and date of manufacture.
EPCOS MKT B32529 Polyester Film Capacitors
The EPCOS MKT B32529 Polyester Film Capacitors are general purpose metallized Polyester Film Capacitors (MKT) useful for blocking, coupling, decoupling, bypassing, and RFI for automotive applications. Available in stacked-film technology for lead spacing 5mm to 15mm or wound capacitor technology for lead spacing 10mm to 27.5mm, the EPCOS B32529 features high pulse strength and high contact reliability. All EPCOS B32529 Polyester Film Capacitors are marked with logo, rated capacitance, cap. tolerance, rated DC voltage, date of manufacture, coded type for lead spacing 5mm, series, and lot number for lead spacing.
EPCOS DC Link Film Capacitors
Epcos offers High Power Series MKP (metallized polypropylene film) DC Link Film Capacitors
that are suitable for high ripple current modules in frequency
converters, industrial and high-end power supplies, and solar
inverters. All EPCOS DC Link Film Capacitors are marked with manufacturer's logo, rated capacitance,
tolerance, rated DC voltage, and type number. 2-pin versions available
in lead spacing 27.5mm and 4-pin version available in 37.5mm and 42.5
lead spacing.
EPCOS Feida Motor Run Capacitors
The EPCOS Feida Motor Run Capacitors are constructed of polypropylene film (dielectric), metallized film (electrode), with an aluminum can and metal top. Filled with PCB-free vegetable oil, the insulator material meets IEC 60335-1. The EPCOS Feida Motor Run Capacitors feature self-healing properties, a low dissipation factor, an overpressure disconnection device, and high insulation resistance. The Motor Run Capacitors meet the highest safety level P2 to IEC 60252-1 2001-02 and is IEC/EN 60335 compatible. For general sine wave applications, mainly as motor run capacitors.