Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
 

ECN Readers Choice Tech Awards
2012 Winners

Murata Microblowers
Murata Microblowers

Murata Microblowers are suitable for thermal management of small products where conventional cooling units, such as heat sinks, heat pipes, or motor fans, cannot fit due to size. Additional uses of the Microblowers are as a source for high pressure air generation for liquid displacement or dispensing applications.
Learn More

International Rectifier PowIRaudio™ IR4301, IR4311 Class D Audio Amplifiers

View Product List  
International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier PowIRaudio™ IR43xx Class D Audio Amplifiers are designed for high performance home theater systems and car audio amplifiers. They each integrate a PWM controller and two digital audio power MOSFETs in a single package, forming a high performance Class D audio amplifier. These integrated power modules offer a highly efficient, compact solution that reduces component count, shrinks PCB size up to 70%, and simplifies Class D amplifier design.
Learn More

Supertex FP0030 / FP0060 / FP0100 Low-Voltage Protection Switches

Supertex FP0030 / FP0060 / FP0100 Low-Voltage Protection Switches

Supertex FP0030 / FP0060 / FP0100 low-voltage protection switches are low on-resistance devices for protecting against high transient voltages, preventing component damage, or saving downstream circuitry. Supertex FP0030 is a 20V current limiting protection device for preventing high transient voltages in Ethernet systems.
Learn More

Cree XLamp® XB-D White LEDs
Cree Xlamp® XB-D LEDs

XB-D White LEDs

Cree XLamp® XB-D White LEDs use Cree's newest generation of silicon carbide-based LED chips, and are optimized to dramatically lower system cost in any illumination application. These LEDs deliver similar performance to the XP-G LED in a package that is 48% smaller than the XLamp XP footprint.
Learn More


XB-D Color LEDs

Cree XLamp® XB-D Color LEDs are the next generation of performance and size for architectural, vehicle, and color-changing lighting applications. Built on Cree's SC³ Technology™ Platform, the XB-D LEDs bundle the same brightness as the industry-leading XLamp XP-E Color LEDs into the XB package, the industry's smallest lighting-class package at 1W in a 2.45 x 2.45mm footprint.
Learn More

Murata KCM and KRM Series Metal Terminal Capacitors
Murata KCM Series Metal Terminal Capacitors

Murata KCM Series Metal Terminal Capacitors were designed to offer increased reliability for thermal and mechanical stress.  The RoHS-compliant KCM Series offers space-saving benefits and high capacitance value by stacking two MLCCs. The KCM Series MLCC is immune to PCB flexure in automotive applications by way of metal pins with an elastic action that reduces the impact to which the capacitor elements are subjected.
Learn More


Murata LXDC Micro DC/DC Converters

Murata LXDC Micro DC-DC Converters

Murata's LXDC Series Micro DC-DC Converters feature ultra compact size and suppression of EMI noise. These devices achieve the smallest sizes by the mounting of a power IC and I/O capacitor to a ferrite substrate (LXDC2UR and LXDC3EP series). Murata's micro DC/DC Converters are especially suitable for mobile devices, such as SmartPhones, and more.
Learn More

  • Optoelectronics|Passive Components|Power|Semiconductors