Datel / Murata Okami OKL, OKR, OKX, and OKY Series

Okami DC/DC Converters
OKL, OKR, OKX, and OKY Series

Datel / Murata offers the miniature non-isolated Okami™ DC/DC Converters, OKY, OKX, and OKL series, with a high load capacitance to 1000µF, outstanding derating across rated temperature ranges, a wide input voltage range, and user selectable output voltage. As a competitive alternative to discrete designs, the Datal/Murata Okami DC/DC Converters OKY and OKX are drop-in replacements for DOSA PoL converters. The SMT Okami OKY series features a choice of 3-, 5-, 10-, or 16A output current.The SIP Okami OKX series features 10A and 16A programmable output current. The 3A OKL series feature a tiny form factor configured on an inspectable Land Grid Array (iLGA) with a wide input range from 4.5 to 14 Volts DC. The OKR series features 3A adjustable output in a SIP-mount design.

Click Below to View Each Series' Product Knowledge Center
Datel / Murata Okami OKL Series Datel / Murata Okami OKR Series
OKR Series
Datel / Murata Okami OKX Series Datel / Murata Okami OKY Series
OKX Series
OKY Series

View Product List




More About Datel/MurataOKY SeriesOKX SeriesOKR SeriesOKL SeriesView Product ListOrder Now