DLP Design USB Adapter Module

DLP-USB232R USB-UART / DLP-USB245R USB-FIFO



DLP Design USB Adapter Module

The DLP Design DLP-USB232R USB-UART USB adapter module and DLP-USB245R USB-FIFO USB adapter module are the smallest and lowest cost modules to date that use FTDI´s 4th generation FT232R and FT245R silicon. Both DLP Design USB adapter modules are available in a lead-free (RoHS compliant), compact 18-pin, 0.1-inch standard DIP footprint and offer the FTDIChip-ID™ permanent serial number. The DLP-USB232R and DLP-USB245R enable standard USB-to-serial or standard USB-to-FIFO designs. Asynchronous and synchronous bit-bang interface modes are also available. The DLP-USB232R has an internally-generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) that can be brought out of the module and used to drive a microcontroller or external logic. The DLP-USB245R features fully integrated 1024-bit EEPROM storing device descriptors and FIFO I/O configuration.



DLP-USB232R Features:
  • Single chip USB-to-asynchronous serial data-transfer interface.
  • Entire USB protocol handled on the module; no USB-specific firmware programming is required.
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity.
  • Fully-assisted hardware or X-On/X-Off software handshaking.
  • Data transfer rates from 300 baud to 3 megabaud (RS422/RS485 and TTL levels) and 300 baud to 1 Megabaud (RS232).
  • 256-byte receive buffer and 128-byte transmit buffer utilizing buffer-smoothing technology to allow for high data throughput.
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the need for USB driver development in most cases.
  • Built-in support for event characters and line-break conditions.
  • New USB FTDIChip-ID™ feature.
  • New configurable CBUS I/O pins.
  • Auto-transmit buffer control for RS485 applications.
  • Transmit and receive LED drive signals.
  • New 48MHz, 24MHz, 12MHz and 6MHz clock output signal options for driving an external MCU or FPGA.
  • FIFO receive and transmit buffers for high data throughput.
  • Adjustable receive buffer timeout.
  • Synchronous and asynchronous bit-bang mode interface options with RD# and WR# strobes.
  • New CBUS bit-bang mode option.
  • Integrated 1024-bit internal EEPROM for storing USB VID, PID, serial number and product-description strings and CBUS I/O configuration.
  • Module supplied preprogrammed with unique USB serial number.
  • Support for USB Suspend and Resume.
  • Support for bus-powered, self-powered and high-power bus-powered USB configurations.
  • Integrated level converter on UART and CBUS for interfacing to 5V-1.8V logic.
  • True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input.
  • High I/O pin output drive option.
  • Integrated power-on-reset circuit.
  • UART signal-inversion option.
  • USB bulk transfer mode.
  • 3.3V to 5.25V single-supply operation.
  • Low operating and USB Suspend current.
  • Low USB bandwidth consumption.
  • UHCI/OHCI/EHCI host-controller compatible.
  • USB 2.0 full-speed compatible.
  • -40°C to 85°C extended operating temperature range.
  • Pb-free and RoHS compliant.

DLP-USB232R Applications:
  • USB to RS232/RS422/RS485 converters.
  • Upgrading legacy peripherals to USB.
  • Cellular and cordless phone USB data-transfer cables and interfaces.
  • Interfacing MCU/PLD/FPGA-based designs to USB.
  • USB audio and low-bandwidth video data transfer.
  • PDA-to-USB data transfer.
  • USB smart card readers.
  • USB instrumentation.
  • USB industrial control.
  • USB MP3 player interface.
  • USB FLASH card readers and writers.
  • Set top box PC-USB interface.
  • USB hardware modems.
  • USB wireless modems.
  • USB bar code readers.
  • USB software and hardware encryption dongles.
DLP-USB245R Features:
  • Single-chip USB-to-parallel FIFO bidirectional data-transfer interface.
  • Entire USB protocol handled on the FT245R; no USB-specific firmware programming is required.
  • Fully integrated 1024-bit EEPROM storing device descriptors and FIFO I/O configuration.
  • Data transfer rates up to 1Mbyte per second.
  • 256-byte receive buffer and 128-byte transmit buffer utilizing buffer-smoothing technology to allow for high data throughput.
  • FTDI’s royalty-free Virtual COM Port (VCP) and direct (D2XX) drivers eliminate the requirement for USB driver development in most cases.
  • Unique USB FTDIChip-ID™ feature.
  • Configurable FIFO interface I/O pins.
  • Synchronous and asynchronous bit-bang interface options with RD# and WR# strobes.
  • Device supplied preprogrammed with a unique USB serial number.
  • Supports bus-powered, self-powered and high-power bus-powered USB configurations.
  • Integrated level converter on FIFO interface for connection to external logic running at between +1.8V and +5V.
  • True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input.
  • Configurable I/O pin output drive strength.
  • Integrated power-on-reset circuit.
  • Fully integrated power-supply filtering; no external filtering is required.
  • +3.3V to +5.25V single-supply operation.
  • Low operating and USB Suspend current.
  • UHCI/OHCI/EHCI host-controller compatible.
  • USB 2.0 full-speed compatible.
  • -40°C to 85°C extended operating temperature range.

DLP-USB245R Applications:

  • Upgrading legacy peripherals to USB.
  • Interfacing MCU/PLD/FPGA-based designs to USB.
  • USB audio and low-bandwidth video data transfer.
  • PDA-to-USB data transfer.
  • USB smart card readers.
  • USB instrumentation.
  • USB industrial control.
  • USB MP3 player interface.
  • USB FLASH card readers and writers.
  • Set top box PC-USB interface.
  • USB hardware modems.
  • USB wireless modems.
  • USB bar code readers.
  • USB software and hardware encryption dongles.


For information on the newest electronic products and technologies, subscribe to Mouser's monthly eNewsletter.