United States United States
Please confirm your currency selection:





CU Series Power Entry Modules

The CU series joins the TE Connectivity / Corcom family of Power Entry Modules, filling the need for smaller versions of the C series switched inlet filters. This series provides power entry for equipment designed for popular 1U (1 3/4") height equipment racks and is available in both unfiltered and filtered versions. With an extremely compact size, the filtered version provides complete shielding, shrouded quick connect terminals, and basic filtering applications requiring 1A - 15A current carrying capabilities. The filtered versions also offer a new rear mount style for enhanced EMI shielding and a flush appearance.

The TE Connectivity / Corcom modular design is available in snap-in and flanged mounting options. The unfiltered version has the option of 3 different snap-in configurations making it possible to use a variety of different panel cut-outs. The CU Series accepts common EN 60320 power cords for international compatibility.

Specifications
Max leakage current, each line to ground
(filtered versions only)
@ 120VAC 60Hz
@ 250VAC 50Hz
.25mA
.40mA
Hipot rating (one minute)
line to ground
line to line
1500VAC
1450VDC
Operating Frequency
50 / 60Hz
Operating Voltages
120/250 VAC
Rated Current
1 to 15 Amps
Switch 50A Inrush SPST
Output & Switch Terminal Push-on Force
15 lb / 67N (max)

CU Corcom / Tyco Electronics Series Power Entry Modules







View Products List
Product Selection Matrix

Minimum Insertion Loss in dB
Filtered
Amps Mount Type
592-6CUFS1 6 Snap-In
592-6CUFF1 6 Flange
592-6CUFE1 6 Flange
592-3CUFS1 3 Snap-In
592-3CUFF1 3 Flange
592-3CUFE1 3
Flange
592-1CUFS1 1 Snap-In
592-1CUFF1 1 Flange
592-1CUFE1 1 Flange
592-10CUFS1 10 Snap-In
592-10CUFF1 10 Flange
592-10CUFE1 10 Flange
592-15CUFS115Snap-In
592-15CUFF115Flange
592-15CUFE115
Flange
Unfiltered
Amps Mount Type
592-15CUE1 15 Snap-In
592-15CUBS1 15 Snap-In
592-15CUBE1 15 Flange
592-15CU15S1 15 Snap-In
592-15CU15BS1 15 Snap-In
592-15CU10S1 15 Snap-In
592-15CU10BS1 15 Snap-In
592-15CUS1
15
Flange

Line to ground in 50 ohm circuit
Current Rating
Frequency - MHz
.05 .15 0.5 1 5 10 30
1A1930
4449 4744 45
3A13
23
37
43
47
44
49
6A5142834434348
10A1
7
19
25
35
36
52
15A - 11013252742
Line to line in 50 ohm circuit
Current Rating
Frequency - MHz
.05.15
0.5
1
510
30
1A 11021
26
45
51
60
3A 11020
26
41
45
65
6A 1102023
34
41
65
10A 1102023
29
34
56
15A 1102023
28
39
54





  • TE Connectivity
  • Power