Tyco Electronics offers their Male and Female Solarlok Cable Couplers with 2 boot sizes. Please see below for the listing of equivalent parts except for boot size. Please choose the boot size most appropriate for the outer diameter of the cable being used. Female Cable Couplers Cable Outer Diameter Cable Outer Diameter 5.5 mm to 8.0 mm 4.5 mm to 6.0 mm 571-1394462-1 571-4-1394462-6 571-1394462-3 571-4-1394462-8 571-5-1394462-5 571-6-1394462-3 571-1394462-2 571-4-1394462-7 571-1394462-4 571-4-1394462-9 571-5-1394462-6 571-6-1394462-4 Male Cable Couplers Cable Outer Diameter Cable Outer Diameter 5.5 mm to 8.0 mm 4.5 mm to 6.0 mm 571-1394461-1 571-1394461-7 571-1394461-3 571-7-1394461-0 571-6-1394461-5 571-7-1394461-3 571-1394461-2 571-1394461-8 571-1394461-4 571-7-1394461-1 571-6-1394461-6 571-7-1394461-4 571-6-1394461-1 571-6-1394461-3 571-6-1394461-2 571-7-1394461-2 571-6-1394461-4 571-7-1394461-5 5-1210-19