|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Peak Reverse Voltage
| Forward Continuous Current
| Max Surge Current
| Configuration
| Recovery Time
| Forward Voltage Drop
| Maximum Reverse Leakage Current
| Maximum Power Dissipation
| Operating Temperature Range
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) 240volts Switching Diode
| ![]() Page 659
Data Sheet
| 12,064 In Stock
|
|
|
| 300 V
| 225 mA
| 4 A
|
| 50 ns
| 1 V
| 100 nA
| 350 mW
| - 55 C to + 150 C
| SOT23-3
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=150mA VR=75V HIGH SPEED
| ![]() Page 520
Data Sheet
| 15,828 In Stock
|
|
|
| 100 V
| 0.15 A
| 4 A
| Single
| 4 ns
| 1 V
| 2.5 uA
|
| - 40 C to + 125 C
| 0603
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=150mA VR=75V HIGH SPEED
| ![]() Page 520
Data Sheet
| 10,475 In Stock
|
|
|
| 100 V
| 0.15 A
| 4 A
| Single
| 4 ns
| 1 V
| 2.5 uA at 75 V
|
| - 55 C to + 125 C
| 1206
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V HIGH SPEED
|
Data Sheet
| 8,683 In Stock
|
|
|
| 90 V
| 0.1 A
| 1 A
| Single
| 4 ns
| 1 V
| 0.1 uA
|
| - 40 C to + 125 C
| 1005
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V LOW LEAKAGE
| ![]() Page 520
Data Sheet
| 80 In Stock
|
|
|
| 90 V
| 0.1 A
| 1 A
| Single
| 4 ns
| 1 V
| 0.05 uA
|
| - 40 C to + 125 C
| 1005
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V HIGH SPEED
| ![]() Page 520
Data Sheet
| 38,145 In Stock
|
|
|
| 90 V
| 0.1 A
| 1 A
| Single
| 4 ns
| 1 V
| 0.1 uA
|
| - 40 C to + 125 C
| 0603
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=150mA VR=75V HIGH SPEED
| ![]() Page 520
Data Sheet
| 6,420 In Stock
|
|
|
| 100 V
| 0.15 A
| 4 A
| Single
| 4 ns
| 1 V
| 2.5 uA
|
| - 40 C to + 125 C
| 1005
| Reel
|
|
|  Enlarge |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V LOW LEAKAGE
| ![]() Page 520
Data Sheet
| 7,626 On Order
|
|
|
| 90 V
| 0.1 A
| 1 A
| Single
| 4 ns
| 1 V
| 0.05 uA
|
| - 40 C to + 125 C
| 0603
| Reel
|
|
| |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V HIGH SPEED
|
Data Sheet
|
Not Available
|
|
|
| 90 V
| 0.1 A
|
| Single
|
| 1 V
| 0.1 uA
|
| - 55 C to + 125 C
| 0805
| Reel
|
|
| |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=150mA VR=75V HIGH SPEED
|
Data Sheet
|
Not Available
|
|
|
| 100 V
| 0.15 A
|
| Single
|
| 1 V at 0.05 A
| 2.5 uA
|
| - 55 C to + 125 C
| 0805
| Reel
|
|
| |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V LOW LEAKAGE
|
Data Sheet
|
Not Available
|
|
|
| 90 V
| 0.1 A
| 1 A
| Single
| 4 ns
| 1 V
| 0.05 uA
|
| - 55 C to + 125 C
| 1206
|
|
|
| |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V HIGH SPEED
|
Data Sheet
|
Not Available
|
|
|
| 90 V
| 0.1 A
| 1 A
| Single
| 4 ns
| 1 V
| 0.1 uA
|
| - 55 C to + 125 C
| 1206
|
|
|
| |
|
| Bourns
| Diodes (General Purpose, Power, Switching) IO=100mA VR=80V LOW LEAKAGE
|
Data Sheet
|
Not Available
|
|
|
| 90 V
| 0.1 A
| 100 A
| Single
| 4 ns
| 1 V
| 0.05 uA
|
| - 55 C to + 125 C
| 0805
|
|