Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
NEDA Authorized Bluegiga Technologies Distributor

Bluegiga Technologies Inc. provides Bluetooth® based wireless modules and access device solutions. Bluegiga Bluetooth modules provide the highest level of integration that enable device manufacturers and OEMs to easily add wireless, secure and standard based connectivity into their applications. The Bluegiga Bluetooth access devices product family offers cutting-edge routers, Access Points, and management tools - enabling you to create efficient and scalable networks.

 
Bluegiga Technologies Newest Products

Bluegiga Technologies Product Line

Bluegiga Technologies New Products

Added 09/2013 Bluegiga Technologies BLE113 Bluetooth Smart Module Learn More
Added 09/2013 Bluegiga Technologies BLE113-A-M256K Bluetooth Smart Module Learn More
Added 03/2013 Bluegiga Technologies BT111 Bluetooth® Smart Ready HCI Module Learn More
Added 03/2013 Bluegiga Technologies Apx4 Wireless System on Module Learn More
Added 01/2013 Bluegiga Technologies iWrap5 Classic Bluetooth Modules Learn More
Added 07/2012 Bluegiga Technologies WT11i Bluetooth 2.1 + EDR Class 1 Modules Learn More
Added 07/2012 Bluegiga Technologies WF111/WF121 Embedded Wi-Fi® Modules Learn More
Added 09/2011 Bluegiga Technologies eHealth Bluetooth Products Learn More
Added 08/2011 Bluegiga Technologies Bluetooth Low Energy Modules & USB Dongle Learn More
Added 12/2010 Bluegiga Technologies Access Point 3201™ Learn More
Added 12/2010 Bluegiga Technologies WT41 Long Range Bluetooth® Module Learn More
Added 12/2010 Bluegiga Technologies WT32 Bluetooth® Audio Modules Learn More

Bluegiga Technologies Featured Products

Bluegiga BLE121LR Bluetooth Long Range Module

Bluegiga's BLE121LR Bluetooth Long Range Module is targeted for Bluetooth Smart applications where the best possible RF performance and range are required. At +8dBm TX power and -98dBm sensitivity BLE121LR has best-in-class RF performance and can provide Bluetooth Smart connectivity up to 450 meters. BLE121LR integrates all features required for a Bluetooth Smart application: Bluetooth radio, software stack and GATT based profiles. It can also host end user applications, which means no external micro controller is required in size, price or power constrained devices. BLE121LR Bluetooth Smart module also has flexible hardware interfaces to connect to different peripherals or sensors. Although BLE121LR Bluetooth Smart Long Range Module is target for applications requiring high RF performance, it is still has relatively low power consumption and can be powered using a standard 3V coin cell battery.

Bluegiga Technologies Long Range Bluetooth Access Point 3241™ - Expansion

Bluegiga Technologies has expanded the line of Access Point 3201™ Bluetooth® Access Devices to include the Long Range Bluetooth Access Point 3241™. It is the long range edition of the Access Point 3201, and uses Bluegiga's latest generation RF technology. It can provide more than 1000 meter range to other Bluetooth devices and even 60-70 meter range to typically class 2 devices. The AP3241 is an ideal product for applications where long range or robust connectivity is needed.

Bluegiga Technologies Access Point 3201™ Bluetooth® Access Device is a size optimized access device targeted at business applications. The Bluegiga Access Point 3201 is not only the smallest Bluetooth Access Point in the industry, it also provides leading performance, with up to a 200-meter range between two AP3201 devices and a 20-meter range with a Class 2 Bluetooth device. The AP3201 is designed to fit into wireless Bluetooth applications in which the network performance, reliability, scalability, and easy management are important design drivers. The Bluegiga Access Point 3201 is equipped with Bluegiga's industry leading 2.1 + EDR compliant WT11 Bluetooth module, providing users with the features and benefits of the very latest Bluetooth standard. This access device also has an external USB connector for extending the product capabilities with GPRS / 3G USB modems, Wi-Fi, or extra memory.
View the entire Bluegiga Technologies Access Point 3201™ Bluetooth® Access Device Series

Bluegiga Apx4 Wireless System on Module

Bluegiga Apx4 Wireless System on Module is a small form factor, low power system-on-module that features 802.11 b/g/n and Bluetooth® 4.0. The Bluegiga APx4 wireless system on module is based on Freescale’s i.MX28 ARM9 processor family and runs an embedded Linux operating system based on the Yocto Project™. The APx4 also includes with several built in applications such as the 802.11 and Bluetooth® 4.0 stacks and a Continua v.1.5 compliant IEEE manager. The motherboards for APx4 can be easily extended to include almost anything from 3G modems to Ethernet and audio interfaces and touch screen displays. The APx4 is an ideal for applications requiring wireless or wired connectivity technologies such as health and fitness gateways, building and home automation gateways, M2M, point-of-sale and industrial connectivity.

Bluegiga Technologies iWrap5 Classic Bluetooth Modules

Bluegiga Technologies iWrap5 Classic Bluetooth Modules are engineered to support virtually any application requirement where Bluetooth technology is needed for data or audio communications. They are completely integrated, certified, high performance radio frequency products including all needed Bluetooth profiles. Bluegiga OEM modules product line incorporates their Bluetooth protocol stack, application interface, and carefully designed antenna solutions, simplifying customer integration requirements while providing maximum connection distance.

Bluegiga Technologies Bluetooth Low Energy Modules & USB Dongle

Bluegiga Technologies Bluetooth Low Energy Modules are single mode devices targeted for low power sensors and accessories. Bluegiga Technologies Bluetooth Low Energy Modules offer all Bluetooth low energy features--radio, stack, profiles, and application space for customer applications--so an external processor is not needed. The modules also provide flexible hardware interfaces to connect sensors, simple user interfaces, or even displays directly to the module. They can be powered directly with a standard 3V coin cell battery or a pair of AAA batteries. In the lowest power sleep mode each module consumes only 400nA and will wake up in few hundred microseconds.

The Bluetooth Low Energy USB Dongle is a single mode USB device enabling Bluetooth low energy connectivity for PCs and other devices having a USB port. The Bluetooth Low Energy USB Dongle can simulate a standard USB device, virtual COM port, or USB HID device.

Bluegiga Technologies Resources & Support

Resources Bluegiga Technologies Newest Products

Bluegiga Applications

Bluegiga Technologies products are on Mouser's Applications & Technologies Sites listed below. Select a category to learn about the latest applications and industry trends.

     
     

For additional information about Bluegiga Applications, visit the applications section of their website.