United States United States
Please confirm your currency selection:


B&K Precision Model 1737 Dual Range DC Power Supply

B&K Precision Model 1737
Dual Range DC Power Supply

B&K Precision Model 1737 is a Dual Range DC Power Supply, providing higher voltage (0-60V) at a lower current range (0-2 A) or higher current (0-3A) at a lower voltage range (0-30V). Both voltage and current are adjustable with coarse and fine control knobs. The 1737 Dual Range DC Power Supply from B&K Precision can be operated locally from the front panel or remotely through the RS-232 interface.

Features
  • Dual range to accommodate applications requiring either a higher voltage or a higher current
  • Low ripple and noise
  • Excellent regulation
  • Constant voltage (CV) and constant current (CC) mode operation
  • Two 4-digit LED displays provide good visibility in bright or low light
  • LED indication for CV and CC modes
  • Automatic recall of last settings on power up
  • RS-232 interface
  • Front panel emulation software available for download
  • Isolated output
  • Overload protection
  • Reverse polarity protection
  • B&K Precision
  • Power