|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Memory Size
| Organization
| Data Retention
| Maximum Clock Frequency
| Maximum Operating Current
| Operating Supply Voltage
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Atmel
| EEPROM 4K (512 X 8) SPI, 1.8V
| ![]() Page 265
Data Sheet
| 2,898 In Stock
|
|
|
| 4 Kbit
| 512 x 8
| 100 Years
| 20 MHz
| 10 mA
| 1.8 V to 5.5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 2K (256 X 8) SPI, 1.8V
| ![]() Page 265
Data Sheet
| 3,267 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 Years
| 20 MHz
| 10 mA
| 1.8 V to 5.5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 2K (256x8) 2-WIRE 1.8V, MATT-TIN
| ![]() Page 265
Data Sheet
| 3,710 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 10 years
| 1 MHz
| 2 mA
| 1.7 V to 5.5 v
| + 125 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1K (128 X 8) SPI, 1.8V
| ![]() Page 265
Data Sheet
| 1,050 In Stock
|
|
|
| 1 Kbit
| 128 x 8
| 100 Years
| 20 MHz
| 10 mA
| 1.8 V to 5.5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM PB/HALO free NiPdAu, 1.7V
|
Data Sheet
| 9,464 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 10 years
| 1 MHz
| 2 mA
| 1.7 V to 5.5 v
| + 125 C
| SMD/SMT
| UDFN-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM PB/HALO FREE NiPdAu, 1.7V
| ![]() Page 265
Data Sheet
| 6,891 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 10 years
| 1 MHz
| 2 mA
| 1.7 V to 5.5 v
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1K (128 X 8) SPI, 1.8V
|
Data Sheet
| 890 In Stock
|
|
|
| 1 Kbit
| 128 x 8
| 100 Years
| 20 MHz
| 10 mA
| 1.8 V to 5.5 V
| + 85 C
| SMD/SMT
| UDFN-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 256K (32K X 8), 2-WI 1.8V
| ![]() Page 265
Data Sheet
| 2,809 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 40 Years
| 1 MHz
| 3 mA
| 1.7 V to 5.5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1K (128 X 8) SPI, 1.8V
|
Data Sheet
| 3,666 In Stock
|
|
|
| 1 Kbit
| 128 x 8
| 100 Years
| 20 MHz
| 10 mA
| 1.8 V to 5.5 V
| + 85 C
|
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 10MS 8 IND TEMP 2.7V
|
Data Sheet
| 1,654 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 100 Years
| 0.4 MHz
| 3 mA
| 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 200NS IND TEMP PKG- 200NS IND TEMP
|
Data Sheet
| 115 In Stock
|
|
|
| 8 Kbit
| 8 K x 8
| 10 Years
|
| 15 mA
| 3.3 V
| + 85 C
| SMD/SMT
| PLCC-32
|
|
|  Enlarge |
|
| Atmel
| EEPROM 64K 8K x 8 150 ns 4.5V-5.5V
|
Data Sheet
| 266 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 10 Years
|
| 40 mA
| 5 V
| + 85 C
| SMD/SMT
| TSOP-28
|
|
|  Enlarge |
|
| Atmel
| EEPROM 8-EIAJ 2.5V - 1.8V
|
Data Sheet
| 1,734 In Stock
|
|
|
| 1 Mbit
| 131 K x 8
| 40 Years
| 1 MHz
| 3 mA
| 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1K 2-WIRE 128 x 8 1.8V
|
Data Sheet
| 4,625 In Stock
|
|
|
| 1 Kbit
| 128 x 8
| 100 Years
| 0.4 MHz
| 3 mA
| 1.8 V, 5.5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1.8V
|
Data Sheet
| 2,811 In Stock
|
|
|
| 1 Mbit
| 131 K x 8
| 40 Years
| 1 MHz
| 3 mA
| 2.5 V, 3.3 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 256K 5V SDP - 120NS IND TEMP
|
Data Sheet
| 63 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 10 Years
|
| 80 mA
| 5 V
| + 85 C
| SMD/SMT
| PLCC-32
|
|
|  Enlarge |
|
| Atmel
| EEPROM 8-EIAJ 2.5V NiPdAu 2.5V
|
Data Sheet
| 12,862 In Stock
|
|
|
| 1 Mbit
| 131 K x 8
| 40 Years
| 1 MHz
| 3 mA
| 2.5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 2K 2-WIRE 256 x 8 1.8V
| ![]() Page 265
Data Sheet
| 2,322 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 Years
| 0.4 MHz
| 3 mA
| 1.8 V, 5.5 V
| + 85 C
| SMD/SMT
| SOIC
|
|
|  Enlarge |
|
| Atmel
| EEPROM 64K Density SPI 8,192 x 8 Organ
| ![]() Page 265
Data Sheet
| 28,579 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 100 Years
| 5 MHz
| 10 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
|
| SOIC-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V
|
Data Sheet
| 1,080 In Stock
|
|
|
| 64 Kbit
| 8 K x 8
| 100 Years
| 1 MHz
| 3 mA
| 1.8 V, 2.5 V, 3.3 V, 5 V
| + 85 C
|
| TSSOP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP
|
Data Sheet
| 78 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 10 Years
|
| 15 mA
| 3.3 V
| + 85 C
| SMD/SMT
| SOIC
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1K 3-WIRE 128 x 8 1.8V
| ![]() Page 265
Data Sheet
| 2,220 In Stock
|
|
|
| 1 Kbit
| 128 x 8, 64 x 16
| 100 Years
| 2 MHz
| 2 mA
| 1.8 V, 5.5 V
| + 85 C
| SMD/SMT
| SOIC
|
|
|  Enlarge |
|
| Atmel
| EEPROM 256K 32K x 8 150 ns 4.5V-5.5V
|
Data Sheet
| 78 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 10 Years
|
| 50 mA
| 5 V
| + 85 C
| SMD/SMT
| PLCC-32
|
|
|  Enlarge |
|
| Atmel
| EEPROM 1.8V - NiPdAu 1.8V
| ![]() Page 265
Data Sheet
| 2,945 In Stock
|
|
|
| 1 Mbit
| 131 K x 8
| 40 Years
| 0.4 MHz
| 3 mA
| 2.5 V, 3.3 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| Atmel
| EEPROM 256K FAST PROG SDP- 150NS IND TEMP
|
Data Sheet
| 367 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 10 Years
|
| 50 mA
| 5 V
| + 85 C
| SMD/SMT
| TSOP-28
|