United States United States
Please confirm your currency selection:







Provides the interface for
SuperSpeed
up to 5 Gbps data rate!


Amphenol Commercial
USB 3.0 SuperSpeed

Amphenol Commercial´s Universal Serial Bus (USB) 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB. This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0. The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

USB 3.0 SuperSpeed
Product Selector
USB 3.0 Type A
Right Angle, Receptacle, Through Hole, Standard Type

Datasheet
USB 3.0 Type B
Right Angle, Receptacle, Through Hole, Standard Type

Datasheet
USB 3.0 Micro-B
0.65mm Pitch, Right Angle, SMT, Standard Type

Datasheet



View
Products
List



View
Products
List



View
Products
List
    Features and Benefits
  • Fully compliant with USB 2.0 & 3.0 specification
  • 5 metal friction lock grounding fingers and Polarization plastic design ensure plug retention
  • Rugged gold-plated leaf contact withstands up to 5000 cycles
  • High temperature plastic for SMT process and Halogen-free solution
  • Full metal shielding for EMI / RFI / ESD protection
    Features and Benefits
  • Fully compliant with USB 2.0 & 3.0 specification
  • 2 metal Friction lock grounding fingers and Polarization plastic design ensure plug retention
  • Rugged gold-plated leaf contact withstands up to 5000 cycles
  • High temperature plastic for SMT process and Halogen-free solution
  • Full metal shielding for EMI / RFI / ESD protection
    Features and Benefits
  • Micro-USB (USB3.0) standard compliance
  • Small size offers real estate savings
  • Durable more than mini-USB
  • Stable signal transmission
  • Materials use for lead-free reflow process, Halogen-free, and RoHS
  • 6 soldered pads at shell ensure no damage when peel strength of 150N Min is applied or when wrenching strength of 25N Max is applied
Mechanical
  • 35.0N max. insertion force
  • 8.0N min. extraction force
  • 1500 cycles min. standard durability class
  • 5000 cycles min. high durability class
Mechanical
  • 35.0N max. insertion force
  • 8.0N min. extraction force
  • 1500 cycles min. standard durability class
  • 5000 cycles min. high durability class
Mechanical
  • 35N max. insertion force
  • 8N min. after 10,000 cycle withdrawal force
  • 10,000 cycles min. durability
  • Tape & Reel packaging
Electrical
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
    Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)

Electrical
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Electrical
  • Voltage: 30.0 VAC
  • Current: Other pins - 0.25A min, pin 1 & pin 5 - 1.8A, signal pin - 1A (USB2.0)
  • Contact Resistance: Pin 1 & pin 5 - 30mΩ max, other pins - 50mΩ max.
  • Withstanding Voltage: 100 VAC / 1 min.
  • Insulation Resistance: 100MΩ min.
  • Operating Temperature: -20ºC to +60C
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Physical Material
  • Housing & Spacer: 94V-0 high temperature thermoplastic with 30% GF, blue color (Pantone 300C)
  • Terminal: Phosphor Bronze
  • Shell: Copper Alloy

Physical Material
  • Housing: 94V-0 high temperature thermoplastic with 30% GF, blue color (Pantone 300C)
  • Space: 94V-0 high temperature thermoplastic with glass-filled black color
  • Terminal: Phosphor Bronze
  • Shell: Copper Alloy
Physical Material
  • Housing: UL 94V-0 high temperature thermoplastic, black
  • Contact: Phosphor Bronze
  • Shell: Stainless Steel
  • Contact Plating: Gold Flash overall, contact are - 30µ" Gold
  • Shell Plating: plated Gold at the soldered pad area