United States United States
Please confirm your currency selection:


Low-smoke Zero-halogen (LSZH) Wire and Cable
- when the safety of your people and equipment is paramount

Why Choose LSZH Wire and Cable?

Since the 1970's, fire-retardant, low-smoke zero-halogen (LSZH) wire and cable have been commercially available for shipboard applications, offshore marine platforms, rapid transit and similar applications where people are present in confined areas. When combined with other fire prevention and suppression practices, fire-retardant LSZH cables can help minimize fire-related deaths and property damage.

Alpha Wire 's Low-smoke Zero-halogen (LSZH) communication and control cable combines LSZH -rated insulation and jackets with rugged performance. Low smoke means easier visibility for evacuation and reduced respiratory damage due to smoke, while the zero - halogen material reduces toxicity from halogenated gases. The Alpha Wire Low-smoke Zero-halogen cables feature tinned copper conductors that resist corrosion and stranded conductors for installation flexibility. The LSZH cable is available in multiconductor/multipair configurations, shielded or unshielded, foil shielded for EMI protection and improved signal integrity, as well as color-coding. The LSZH cables are suited to confined-space applications to reduce harm, save lives, and reduce damage to electronic components.





View Products List and Datasheets

-Features-

-Specifications-

  • LSZH materials for low - smoke properties and reduced toxicity
  • Tinned copper conductors resist corrosion
  • Stranded conductors for installation flexibility
  • Multiconductor and multipair configurations
  • Unshielded version for smallest diameter
  • Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
  • Color-coded conductor insulation for easy identification



  • Conductors: Stranded tinned copper
  • Materials: LSZH (low smoke/zero halogen)
  • Standard Jacket Color: slate
  • Shielding: Aluminum/polyester
  • Temperature: -20ºC to +75ºC
  • Voltage: 300V
  • Approvals: UL Type CM, UL VW-1 flame test, CSA Type CMG FT4
  • LSZH Flammability: Passes IEC 60332-1
  • LSZH Acid Gas Generation: Passes IEC 60754-1 and 60754-s
  • LSZH Smoke Emission: Passes IEC 61034-2


- Unshielded Cable (LSZH jacket / LSZH insulation) -
Part No.
Conductor Size
No. of Conductors Cable Diameter Jacket Wall Thickness

AWG mm 2
Inch mm Inch mm
1172L
22 0.35 2 0.16 4.1 0.28
0.71
1173L 22 0.35 3 0.17 4.3 0.28 0.71
1174L 22 0.35 4 0.19 4.8 0.28 0.71
1175L 22 0.35 5 0.20 5.1 0.28 0.71
1176L 22 0.35 6 0.21 5.3 0.30 0.76
1177L 22 0.35 7 0.21 5.3 0.30
0.76
1178L 22 0.35 8 0.22 5.6 0.30 0.76
1179L 22 0.35 9 0.25 6.3 0.32 0.81
1180L 22 0.35 10 0.26 6.6 0.35 0.88
1895L 20 0.56 2 0.18 4.6 0.018 0.45
1896L 20 0.56
3 0.19 4.8 0.018 0.45
1896/4L 20 0.56 4 0.21 5.3 0.020 0.50
1896/5L 20 0.56 5 0.23 5.9 0.020 0.50
1896/6L 20 0.56 6 0.28 7.0 0.020 0.50

- Shielded Cable: Foil Shielding Overall (LSZH Jacket / LSZH Insulation) -
Part No.
Conductor Size No. of Pairs Cable Diameter Jacket Wall Thickness

AWG mm 2
Inch mm Inch mm
5471L 24 0.22
1
0.16 4.1
0.028
0.71
5472L 24 0.22 2
0.21
5.3
0.028 0.71
5473L 24 0.22 3
0.23
5.8
0.028 0.71
5474L 24 0.22 4
0.24
6.1
0.028 0.71
5475L 24 0.22 5
0.27
6.9
0.030
0.76
5476L 24 0.22 6
0.30
7.6
0.030 0.76
5477L 24 0.22 7
0.30
7.6
0.030 0.76
5478L 24 0.22 8
0.32
8.1
0.032
0.81
5479L 24 0.22 9
0.34
8.6
0.032 0.81
5480L 24 0.22 10
0.38
9.6
0.032 0.81

- Shielded Cable: Individually Foil-Shielded Pairs (LSZH Jacket / Polypropylene Insulation) -
Part No.
Conductor Size No. of Pairs Cable Diameter Jacket Wall Thickness

AWG mm 2
Inch mm Inch mm
2466L 22
0.35
2
0.16
4.1
0.014
0.35
6010L 22
0.35 3
0.30
7.6
0.047
1.19
2463L 22
0.35 4
0.24
6.2
0.020
0.50
6012L 22
0.35 6
0.39
9.9
0.040
1.01
6014L 22
0.35 9
0.44
11.2
0.040
1.01
6017L 22
0.35 12
0.49
12.5
0.040
1.01



  • Alpha Wire
  • Industrial
  • Wire & Cable