New in 2009!

Abracon's MEMSpeed Pro, Low Power Oscillator Programming Kit

The Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies in the field or in the lab.





View Products List




Features
  • Programmable frequency range from 1.0000 to 150.0000MHz
  • Discera Pure Silicon Resonator Technology
  • Field Programmable Output Frequencies from 1 to 150MHz
  • Programmable Supply Voltage Range: 1.8, 2.5, and 3.3v operation
  • Standard SMD Package Sizes: 5.0 x 3.2mm and 3.2 x 2.5mm
  • PC/USB Interface - Microsoft Windows™ compatible software

Both Kits Include
MEMSpeed Pro, All Hardware, Quickstart Guide, USB Cable, Tweezers, CD-ROM for PC Installation

MEMSpeed Pro™ Deluxe Kit also includes:
  • Two Socket Adapters (5.0 x 3.2 and 3.2 x 2.5mm)
  • 200 Unprogrammed Blank Oscillators (100 ASFLM-5032 and
    100 ASEM-3225)
MEMSpeed Pro™ Standard Kit also includes:
  • One Socket Adapters (5.0 x 3.2)
  • 50 Unprogrammed Blank Oscillators (50 ASFLM-5032)
Specifications
Frequency Range
1.0000 to 150.0000MHz
Power Supply
USB Driven
Programmable Operating/Supply Voltage Range
1.8v, 2.5v, and 3.3v
Oscillator Packages
5.0 x 3.2mm SMD
3.2 x 2.5mm SMD
Oscillator Blank Part Number
815-ASFLM-BLANK
815-ASEM1-BLANK
815-ASDM1-BLANK
Programming Time
Approx. 1 sec/pc
User Interface
USB (MS Windows XP & Vista) -or- Stand Alone (display menu)
Programmer Size
6" x 3.5" x 1"