|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| AME
| Low Dropout (LDO) Regulators 1.8V 600mA CMOS
|
Data Sheet
| 962 In Stock
|
|
|
| 7 V
| 1.8 V
| 1.4 V at 600 mA
| 600 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. Adj. / 5A LDO
|
| 778 In Stock
|
|
|
| 7 V
|
| 1.4 V at 5 A
| 5 A
| 0.3 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| TO-263-3
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 2.5V 600mA CMOS
|
Data Sheet
| 806 In Stock
|
|
|
| 7 V
| 2.5 V
| 0.8 V at 600 mA
| 600 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 2.5V 300mA CMOS
|
Data Sheet
| 1,842 In Stock
|
|
|
| 7 V
| 2.5 V
| 0.4 V at 300 mA
| 300 mA
| 1 %
| 1
| Fixed
| + 85 C
| Through Hole
| TO-92
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 5.0V 1.5A CMOS
|
Data Sheet
| 718 In Stock
|
|
|
| 7 V
| 5 V
| 0.6 V at 1.5 A
| 1.5 A
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-223
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 5.0V 1.5A CMOS
|
Data Sheet
| 768 In Stock
|
|
|
| 7 V
| 5 V
| 0.6 V at 1.5 A
| 1.5 A
| 1 %
| 1
| Fixed
| + 85 C
| Through Hole
| TO-220
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. 3.3V / 5A LDO
|
| 214 In Stock
|
|
|
| 7 V
| 3.3 V
| 1.4 V at 5 A
| 5 A
| 0.3 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| TO-263-3
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. 3.3V / 5A LDO
|
| 1,522 In Stock
|
|
|
| 7 V
| 3.3 V
| 1.4 V at 5 A
| 5 A
| 0.3 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| TO-263-3
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 1.8V 300mA CMOS
|
Data Sheet
| 12,000 In Stock
|
|
|
| 7 V
| 1.8 V
| 1.3 V at 300 mA
| 300 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-25
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Adj. 1.5A CMOS
|
Data Sheet
| 1,037 In Stock
|
|
|
| 7 V
| 1.5 V to 5 V
|
| 1.5 A
| 1 %
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SO-8
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. Adj. / 1A LDO
|
| 1,673 In Stock
|
|
|
| 7 V
| 1.5 V to 3.45 V
| 1.4 V at 1 A
| 1 A
| 0.3 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| TO-252
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 2.85V 300mA CMOS
|
Data Sheet
| 1,513 In Stock
|
|
|
| 7 V
| 2.85 V
| 0.3 V at 300 mA
| 300 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-25
|
|
|  Enlarge |
|
| AME
| Low Dropout (LDO) Regulators Adj. 300mA CMOS
|
Data Sheet
| 3,543 In Stock
|
|
|
| 7 V
| 1.2 V to 5.8 V
| 1.3 V
| 300 mA
| 1 %
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SOT-26
|
|
|  Enlarge |
|
| AME
| Low Dropout (LDO) Regulators 5.0V 300mA CMOS
|
Data Sheet
| 2,794 In Stock
|
|
|
| 7 V
| 5 V
| 300 mV
| 300 mA
| 0.2 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 5.0V 300mA CMOS
|
Data Sheet
| 273 In Stock
|
|
|
| 8 V
| 5 V
| 0.3 V at 300 mA
| 300 mA
| 1 %
| 1
| Fixed
| + 85 C
| Through Hole
| TO-92
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 3.3V 600mA CMOS
|
Data Sheet
| 9,307 In Stock
|
|
|
| 7 V
| 3.3 V
| 0.6 V at 600 mA
| 0.6 A
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 2.5V 1.5A CMOS
|
Data Sheet
| 2,500 In Stock
|
|
|
| 7 V
| 2.5 V
| 0.8 V at 1.5 A
| 1.5 A
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-223
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. Adj. / 3A LDO
|
Data Sheet
| 213 In Stock
|
|
|
| 7 V
|
| 1.4 V at 3 A
| 3 A
| 0.3 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| TO-263-3
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 1.5V 600mA CMOS
|
Data Sheet
| 2,360 In Stock
|
|
|
| 7 V
| 1.5 V
| 1.4 V at 600 mA
| 600 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-223
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. 5.0V / 1A LDO
|
| 425 In Stock
|
|
|
| 7 V
| 5 V
| 1.4 V at 1 A
| 1 A
| 0.3 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 3.3V 300mA CMOS
|
Data Sheet
| 305 In Stock
|
|
|
| 7 V
| 3.3 V
| 0.3 V at 300 mA
| 0.3 A
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-25
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 1.8V 600mA CMOS
|
Data Sheet
| 1,679 In Stock
|
|
|
| 7 V
| 1.8 V
| 1.4 V at 600 mA
| 600 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-223
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 3.0V 300mA CMOS
|
Data Sheet
| 182 In Stock
|
|
|
| 8 V
| 3 V
| 0.3 V at 300 mA
| 300 mA
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-23
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators Pos. 2.5V / 1A LDO
|
| 2,465 In Stock
|
|
|
| 7 V
| 2.5 V
| 1.4 V at 1 A
| 1 A
| 1 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| TO-252
|
|
| |
|
| AME
| Low Dropout (LDO) Regulators 1.8V 1.5A CMOS
|
Data Sheet
| 2,492 In Stock
|
|
|
| 7 V
| 1.8 V
| 1.3 V at 1.5 A
| 1.5 A
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-252
|