Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
ECIA Authorized 4D Systems Distributor

4D Systems

4D Systems is an Australian based company that is a worldwide leader in the development and manufacture of intelligent graphic display modules. They design and manufacture compact and cost effective intelligent modules using the latest state of the art OLED and LCD technology with an embedded custom graphics processor that delivers stand alone functionality to various applications. 4D Systems products have been successfully implemented into the medical, aeronautical, military and automotive sectors.

4D Systems uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.

4D Systems microLCD Intelligent Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips which provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.

4D Systems microOLED 2.0" Transparent OLED Module

4D Systems microOLED GOLDELOX 2.0" Transparent OLED Display Module features a 2.0" state of the art Passive Matrix Transparent OLED (PMTOLED) technology that is fully transparent and viewable from both the front and rear. This display module is powered with an embedded GOLDELOX graphics processor that delivers stand-alone functionality to any project. The module is an elegant combination of a fully transparent PMTOLED Passive Matrix Screen, along with a modest but comprehensive collection of I/O features, including a micro-SD card connector, two general purpose input/output pins (GPIOs) with Dallas 1-Wire Support, Analog Input, and sound generation capability, along with serial communications. Embedded at the heart of the design is the GOLDELOX processor, which is driven by a highly optimised virtual core engine called EVE (Extensible Virtual Engine). Powerful graphics, text, image, animation, and countless more features are built inside the GOLDELOX chip. Combining a resolution of 128x160 pixels with 65K colours, this display module is a perfect solution for any application requiring a transparent display with a brilliance of color, animation, or images.

4D Systems GOLDELOX & PICASO 4DGL Graphics Controllers

4D Systems GOLDELOX & PICASO Embedded 4DGL Graphics Controllers are custom embedded graphics controllers designed to interface with many popular OLED and LCD display panels. Powerful graphics, text, image, animation, and countless more features are built right inside these chips. The GOLDELOX and PICASO controllers offer simple plug-n-play interfaces to many 8-bit and 16-bit 80-Series color LCD and OLED displays. These chips are designed to work with minimal design effort and all of the data and control signals are provided to interface directly to the display. The user can simply choose a display and interface it to the GOLDELOX or PICASO on the application board. This offers enormous advantage to the designer in development time and cost saving and takes away all of the burden of low level design.

4D Systems OLED & LCD Display Shields for Arduino

4D Systems OLED & LCD Display Shields for Arduino provide an easy way of interfacing the 4DGL-platform OLED and LCD display modules to the Arduino-Duemilanove, Arduino-Mega, and many other Arduino compatible boards. The 4Display-Shield-96, 4Display-Shield-128, 4Display-Shield-160, and 4Display-Shield-144 come complete with a uOLED-96-G1, uOLED-128-G1, uOLED-160-G1, or uLCD-144 module, a 5 way multi-switch joystick and male headers that help connect the 4Display-Shield to the Arduino boards. The 5 position joystick is connected to the Arduino D2, D3, D4, D5, and D6 pins. The 4Display-Shield-22 includes a 4-wire resistive touch screen. The communication interface between the 4Display-Shield and the Arduino is via the Serial UART, or a combination of the SPI bus plus the analog/digital pins on the Arduino. Both the TX and RX signals are jumpered on the shield PCB so that the Arduino UART can be freed-up when it's being programmed. The 4DGL-platform OLED and LCD modules are each integrated with a full color OLED or LCD-TFT screen, the tiny yet poweful GOLDELOX graphics controller chip, and a micro-SD connector which supports standard and high-capacity memory cards. The memory card can be used to store images, icons, video clips, and data logging.

4D Systems 4DGL-Platform Intelligent OLED Graphic Display Modules

4D Systems 4DGL-Platform Intelligent OLED Graphic Display Modules are compact and cost-effective display modules using the latest state-of-the-art Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX-GFX2 graphics processor that delivers 'stand-alone' functionality to any project. Powerful graphics, text, image, animation, and countless more features are built inside the GOLDELOX-GFX2 chip. The display modules are designed to work out-of-the-box and are ready to write code in 4DGL--a high level 4D Graphics Language--using the 4DGL-Workshop3 IDE (editor, compiler, and downloader). 4DGL is a graphics-oriented language allowing the developer to write applications in a high level language, with syntax similar to popular languages such as BASIC, C, and Pascal. The modules offer modest but comprehensive I/O features that can interface to serial, analog, digital, buttons, joystick, sound generation, and Dallas 1-wire devices. All of these features combine to offer one of the most flexible embedded graphics solutions available.