|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage (nominal)
| Number of Outputs
| Output Power Rating
| Output Voltage
| Output Current
| AC Plug included/required
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 3wire noGigabit PassivePOE
| Page 2,216
Data Sheet
| 96 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 2wire noGigabit PassivePOE
| Page 2,216
Data Sheet
| 23 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 3wire w/Gigabit PassivePOE
| Page 2,216
Data Sheet
| 77 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 60W 56V 1.1A 2wire w/Gigabit PassivePOE
| Page 2,216
Data Sheet
| 25 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 60 W
| 56 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V Max 535mA 2 Wire IEEE802.3at
| Page 2,216
Data Sheet
| 77 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 30 W
| 56 V
| 535 mA
|
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) 33W 56V 0.59V IEEE802.3af Gigabit
| Page 2,216
Data Sheet
| 10 In Stock
|
|
|
|
|
| 33 W
| 56 V
|
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 14W 12V 1A@36-55VDC 1.17A@55-57VDC
| Page 2,216
Data Sheet
| 154 In Stock
|
|
|
| 36 VDC to 56 VDC
| 1
|
| 12 V
| 1 A
| Required
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) 52W 44-57V 1.1A High Power Splitter
| Page 2,216
Data Sheet
| 4 In Stock
|
|
|
| 50 VDC to 57 VDC
| 1
|
| 50 V to 57 V
| 1.1 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 19.6W 56V Max 350mA 2 Wire IEEE802.3af
| Page 2,216
Data Sheet
| 180 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 19.6 W
| 56 V
| 350 mA
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 8.25W 3.3VDCout 3A IEEE802.3af
| Page 2,216
Data Sheet
| 2 In Stock
|
|
|
| 36 VDC to 56 VDC
| 1
|
| 3.3 V
| 3 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 13.7Vdc 1A POE Splitter
| Page 2,216
Data Sheet
| 11 In Stock
|
|
|
| 36 V to 57 V
|
| 13.7 W
| 13.7 V
|
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 4 Port 60W Midspan for SNMP mgmt
| Page 2,216
Data Sheet
| 3 In Stock
|
|
|
| 90 VAC to 264 VAC
| 4
| 240 W
| 56 V
| 1.69 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 15.4W per port on 4 62W POE Extender
|
Data Sheet
| 5 In Stock
|
|
|
| 45 VDC to 57 VDC
| 4
| 62 W
|
|
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V 0.54A POE 3 wire
| Page 2,216
Data Sheet
| 115 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 56 V
| 0.54 A
| Required
|
|
| |
|
| Phihong
| Power over Ethernet (PoE) 10W 12V DC 1A DC-DC POE Splitter
|
Data Sheet
| 5 In Stock
|
|
|
| 45 VDC to 57 VDC
| 1
| 10 W
|
|
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 21W 12V 1.75A IEEE802.3at
| Page 2,216
Data Sheet
| 37 In Stock
|
|
|
| 45 VDC to 57 VDC
| 1
|
| 12 V
| 1.75 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V 0.54A POE 2 wire
| Page 2,216
Data Sheet
| 47 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 56 V
| 0.54 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 56V Max 535mA 3 Wire IEEE802.3at
| Page 2,216
Data Sheet
| 33 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 30 W
| 56 V
| 535 mA
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 12.5W 5VDCout 2.2A IEEE802.3af
| Page 2,216
Data Sheet
| 18 In Stock
|
|
|
| 36 VDC to 56 VDC
| 1
|
| 5 V
| 2.2 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 19.6W 56V Max 350mA 3 Wire IEEE802.3af
| Page 2,216
Data Sheet
| 130 In Stock
|
|
|
| 100 VAC to 240 VAC
| 1
| 19.6 W
| 56 V
| 350 mA
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 19.6W 56VDC 0.35A POE DC Input
| Page 2,216
Data Sheet
| 39 In Stock
|
|
|
| 18 V to 72 V
|
| 19.6 W
| 56 V
|
|
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 24V 1.25A POE 3 wire
| Page 2,216
Data Sheet
| 70 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 24 V
| 1.25 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 80W 56V 1.43A Single Port Injector
| Page 2,216
Data Sheet
| 3 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 80 W
| 56 V
| 0.72 A
| Included
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 30W 24V 1.25A POE 2 wire
| Page 2,216
Data Sheet
| 11 In Stock
|
|
|
| 90 VAC to 264 VAC
| 1
| 30 W
| 24 V
| 1.25 A
| Required
|
|
|  Enlarge |
|
| Phihong
| Power over Ethernet (PoE) 21W 24V 0.875A POE Splitter
| Page 2,216
Data Sheet
| 185 In Stock
|
|
|
| 45 VDC to 57 VDC
| 1
|
| 24 V
| 0.875 A
| Required
|