|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Operation Mode
| Output Power Rating
| Input Voltage
| Number of Outputs
| Output Voltage (Channel 1)
| Output Current (Channel 1)
| Mounting Style
| Dimensions
| Commercial/Medical
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 70W 12V 5.A 0-10V DIMMING
| Page 2,183
Data Sheet
| 30 In Stock
|
|
|
| CV + CC
| 70 W
| 120 V to 277 V
| 1
| 12 V
| 5 A
| Panel
| 245 mm L x 42 mm W
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 70W 58V 1.2A DIP 2-LEVEL DIMMING
| Page 2,183
Data Sheet
| 30 In Stock
|
|
|
| CV + CC
| 70 W
| 100 V to 240 V
| 1
| 58 V
| 1.2 A
| Panel
| 245 mm L x 42 mm W
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 25W 36V 700mA 0-10V DIMMABLE-IP20
| Page 2,183
Data Sheet
| 73 In Stock
|
|
|
| CV + CC
| 25 W
| 120 VAC to 277 VAC
| 1
| 36 VDC
| 700 mA
| Wire
| 163 mm L x 45.6 mm W
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 70W 58V 1.2A 2-LEVEL DIMMING
| Page 2,183
Data Sheet
| 22 In Stock
|
|
|
| CV + CC
| 70 W
| 100 V to 240 V
| 1
| 58 V
| 1.2 A
| Panel
| 245 mm L x 42 mm W
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 25W 36V 700mA 0-10V DIM OPEN FRAME
| Page 2,183
Data Sheet
| 52 In Stock
|
|
|
| CV + CC
| 25 W
| 120 VAC to 277 VAC
| 1
| 36 VDC
| 700 mA
| Wire
| 138 mm L x 42 mm W
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 70W 58V 1.2A 0-10V DIMMING
| Page 2,183
Data Sheet
| 17 In Stock
|
|
|
| CV + CC
| 70 W
| 120 V to 277 V
| 1
| 58 V
| 1.2 A
| Panel
| 245 mm L x 42 mm W
| Commercial
|
|
|  Enlarge |
|
| Califia
| LED Power Supplies Power Supply Std N.A. 24V 90-264V
| Page 2,833
Data Sheet
| 3 In Stock
|
|
|
|
|
| 90 V to 264 V
| 1
| 24 V
|
| Plug In
| 73.7 mm L x 27.9 mm W
|
|
|
|  Enlarge |
|
| Califia
| LED Power Supplies Power Supply Std Euro 24V 90-264V
| Page 2,833
Data Sheet
| 8 In Stock
|
|
|
|
|
| 90 V to 264 V
| 1
| 24 V
|
| Plug In
| 73.7 mm L x 27.9 mm W
|
|
|
|  Enlarge |
|
| Califia
| LED Power Supplies On/Off Switch Acc Std Luminaire
| Page 2,833
Data Sheet
| 22 In Stock
|
|
|
|
| 24 VDC
| 90 VAC to 264 VAC
| 1
| 24 VDC
|
| Plug In
| 50.8 mm L x 16.5 mm W
|
|
|
|  Enlarge |
|
| Califia
| LED Power Supplies LED Class 2 Pwr Sply 24V/1.67A 40W Max
| Page 2,833
Data Sheet
| 14 In Stock
|
|
|
|
| 40 W
| 100 VAC to 240 VAC
| 1
| 24 V
| 1.67 A
| Chassis
| 95 mm L x 70 mm W
|
|
|
|  Enlarge |
|
| Califia
| LED Power Supplies LED Class 2 Pwr Sply 24V/500mA 12W Max
| Page 2,833
Data Sheet
| 22 In Stock
|
|
|
|
| 12 W
| 100 VAC to 240 VAC
| 1
| 24 V
| 500 mA
| Chassis
| 85.1 mm L x 35 mm W
|
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 184.8W 42V 4.4A 90-264VAC IP67 Rated
| Page 90
Data Sheet
| 2 In Stock
|
|
|
| Constant Current (CC)
| 184.8 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 42 V
| 4.4 A
| Chassis
| 228 mm L x 68 mm W
| Commercial
|
|
|  Enlarge |
|
| RECOM Power
| LED Power Supplies CONV AC/DC 0.5AOUT 110-240VIN 10-56VOUT
| Page 2,200
Data Sheet
| 11 In Stock
|
|
|
| Constant Current (CC)
|
|
| 1
| 10 V to 56 V
| 500 mA
|
|
|
|
|
|  Enlarge |
|
| RECOM Power
| LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC
| Page 2,200
Data Sheet
| 64 In Stock
|
|
|
| Constant Current (CC)
| 70 W
| 9 VDC to 60 VDC
| 1
| 2 VDC to 56 VDC
| 700 mA
| Through Hole
| 32.6 mm L x 16.65 mm W
|
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj in pot
| Page 2,184
Data Sheet
| 8 In Stock
|
|
|
| Constant Current (CC)
| 82.8 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 36 V
| 2.3 A
| Chassis
| 195.6 mm L x 61.5 mm W
| Commercial
|
|
|  Enlarge |
|
| BIAS Power
| LED Power Supplies 6W 9V 700mA UNIVERSAL IN/OUT LED
| Page 2,171
| 38 In Stock
|
|
|
| Constant Current (CC)
| 6 W
| 100 VAC to 308 VAC
| 1
| 9 VDC
| 700 mA
| Wire
| 1.9 in L x 1.57 in W
| Commercial
|
|
|  Enlarge |
|
| RECOM Power
| LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC
| Page 2,200
Data Sheet
| 66 In Stock
|
|
|
| Constant Current (CC)
| 70 W
| 9 VDC to 60 VDC
| 1
| 2 VDC to 56 VDC
| 1.2 A
| Through Hole
| 32.6 mm L x 16 mm W
|
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 187.2W 48V 3.9A 90-264VAC IP67 Rated
| Page 90
Data Sheet
| 1 In Stock
|
|
|
| Constant Current (CC)
| 187.2 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 48 V
| 3.9 A
| Chassis
| 228 mm L x 68 mm W
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 120W 20V 6A 90-305VAC IP65 Rated
| Page 90
Data Sheet
| 4 In Stock
|
|
|
| Constant Current (CC)
| 120 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 20 V
| 6 A
| Chassis
| 220 mm L x 68 mm W
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 42V 1.95A 81.9W IP67 OCP adj in pot
| Page 2,184
Data Sheet
| 12 In Stock
|
|
|
| CV + CC
| 81.9 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 42 V
| 1.95 A
| Chassis
| 181 mm L x 61.5 mm W
| Commercial
|
|
|  Enlarge |
|
| BIAS Power
| LED Power Supplies 6W 9V 700mA UNIV IN/OUT LED DIM
| Page 2,171
Data Sheet
| 39 In Stock
|
|
|
|
| 6 W
| 100 VAC to 308 VAC
| 1
| 9 VDC
| 700 mA
| Wire
| 1.9 in L x 1.57 in W
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 75W 15V 5A 90-305VAC Dimming
| Page 2,184
Data Sheet
| 3 In Stock
|
|
|
| Constant Current (CC)
| 75 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 15 V
| 5 A
| Chassis
| 161 mm L x 61 mm W
| Both
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP65 Rated
| Page 90
Data Sheet
| 1 In Stock
|
|
|
| Constant Current (CC)
| 95.76 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 42 V
| 2.28 A
| Chassis
| 220 mm L x 68 mm W
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 121.8W 42V 2.9A 90-305VAC IP65 Rated
| Page 90
Data Sheet
| 2 In Stock
|
|
|
| Constant Current (CC)
| 121.8 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 42 V
| 2.9 A
| Chassis
| 220 mm L x 68 mm W
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 40.08W 24V 1.67A IP65 Adj W/Intrl Pot
|
Data Sheet
| 10 In Stock
|
|
|
| Constant Current (CC)
| 40.08 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
|
|
| Chassis
| 147.2 mm L x 61.5 mm W
| Commercial
|