Interconnects
»
IC & Component Sockets
Interconnects
»
IC & Component Sockets
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
3M (395)
ABRACON (3)
ADAM TECH (44)
ALPS (3)
Aries (5,789)
Cinch (12)
Cypress Semiconductor (7)
Ecliptek (1)
EDAC (1)
Emerson Network Power (2)
FCI (277)
Freescale Semiconductor (3)
Harwin (556)
JAE Electronics (16)
Keystone Electronics (22)
Kobiconn (21)
Kycon (112)
Magnecraft / Schneider Electric (1)
Mill-Max (4,943)
Molex (95)
Omron (64)
STMicroelectronics (2)
TE Connectivity (1,637)
Texas Instruments (1)
Vishay (19)
Enable Smart Filtering
IC & Component Sockets
(14,027 Matches)
Product
Accessories
Camera Sockets
DIP / SIP Sockets
LGA Sockets
Memory Connectors
Micro PGA Sockets
PGA Sockets
PLCC Sockets
Socket Pins
Transistor Sockets
Various Socket Types
Zero Insertion Force (ZIF) Sockets
Reset
Pitch
0.05 mm
0.1 mm
0.127 mm
0.18 mm
0.2 mm
0.5 mm
0.6 mm
0.64 mm
0.65 mm
0.8 mm
0.9 mm
1 mm
1 mm x 1mm
1.09 mm
1.25 mm
1.27 mm
1.77 mm
1.78 mm
0.07 in
2 mm
2.54 mm
3.96 mm
4.14 mm
4.19 mm
5.08 mm
5.13 mm
5.84 mm
5.94 mm
6.35 mm
7.62 mm
9.53 mm
10.92 mm
17.5 mm
1.27
2.54
Reset
Number of Rows
1
2
3
4
6
13
14
17
18
25
26
29
Reset
Number of Positions / Contacts
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44
45
46
47
48
49
50
51
52
56
58
60
62
64
65
66
68
69
72
80
81
84
85
88
90
95
96
99
100
101
108
114
120
121
124
128
132
135
144
145
156
159
160
162
164
168
169
179
180
181
184
192
196
200
204
208
209
216
223
224
225
232
240
251
256
257
273
280
281
289
296
299
321
324
336
361
370
400
441
478
479
603
604
638
771
775
939
940
Reset
Contact Plating
Beryllium Copper
Bright Tin Lead
Gold
Gold (10)
Gold (10) over Nickel
Gold (15)
Gold (15) over Nickel
Gold (25)
Gold (30)
Gold (30) over Nickel
Gold / Tin
Gold Alloy
Gold Body/Gold Collet
Gold Collet/Tin Shell
Gold Flash
Gold Flash over Nickel
Gold over Nickel
Gold Over Nickel
Gold(30)
Gold, Tin Lead
Gold/Tin
Gold/Tin over Nickel Tail
Gold/Tin Tail over Nickel
Nickel
Nickel Boron
Nickel with Gold Flash
Pure Tin
Silver
Tin
Tin / Lead
Tin / Lead over Nickel
Tin Body/Gold Collet
Tin Collet/Tin Shell
Tin Lead
Tin lead over Nickel
Tin Lead over Nickel
Tin Lead, Gold
Tin over Copper
Tin over Gold
Tin over Nickel
Reset
Mounting Style
Cable
Crimp
Flange
Panel
PCB
Press Fit
Screw
SMD/SMT
Socket
Solder
Through Hole
Wire
Reset
Termination Style
Crimp
Gull Wing Lead
PC Pin
PCB
Pin
Screw
SMD/SMT
Solder
Solder Cup
Solder Lug
Solder Pad
Solder Pin
Solder Tab
Solder Tail
Through Hole
Wire
Wire Wrap
Reset
Socket / Case Type
Camera
Chip Carrier
Closed Frame
Collet
Cover
DIMM
DIP
Discrete
Interconnect
Jumper
Ladder Frame
Memory Card
Open Frame
PC Card
PGA
PLCC
SIP
SOD
SOIC
Strip-line
Test Probe Receptacle
Testpoint Pin
Transistor
Transistor Sockets and Adapters
ZIF
Zip Strip
Reset
Operating Temperature Range
0
- 65 C to + 125 C
- 65 C to + 260 C
- 55 C to + 105 C
- 55 C to + 125 C
- 55 C to + 150 C
- 55 C to + 170 C
- 55 C to + 85 C
- 55 C to +105 C
- 50 C to + 105 C
- 40 C to + 105 C
- 40 C to + 125 C
- 40 C to + 85 C
- 40 C to + 90 C
- 40 C to + 91 C
- 25 C to + 85 C
- 20 C to + 85 C
- 20 C to + 90 C
- 10 C to + 65 C
0 C to + 105 C
0 C to + 125 C
0 C to + 204 C
0 C to + 70 C
0 to + 140 C
0 to + 204 C
+ 115 C
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
3M
ABRACON
ADAM TECH
ALPS
Aries
Cinch
Cypress Semiconductor
Ecliptek
EDAC
Emerson Network Power
FCI
Freescale Semiconductor
Harwin
JAE Electronics
Keystone Electronics
Kobiconn
Kycon
Magnecraft / Schneider Electric
Mill-Max
Molex
Omron
STMicroelectronics
TE Connectivity
Texas Instruments
Vishay
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers